RS PRO 2 Core Speaker Cable, 0.75 mm² CSA, 2.10 x 4.2mm od, 100m, Black/Red

Технически документи
Спецификации
Brand
RS ProAudio Cable Type
Speaker Cable
Number of Cores
2
Cross Sectional Area
0.75 mm²
Insulation material
PVC
Outer Diameter
2.10 x 4.2mm
Length
100m
Minimum Operating Temperature
-25 (Static) °C, -5 (Dynamic) °C
CPR Certification
Eca
Maximum Operating Temperature
+70 (Dynamic) °C, +70 (Static) °C
Sheath Colour
Black/Red
Standards Met
RoHS
Cable Shape
Flat
Conductor Material
Bare Copper
Voltage Rating
900 V
Size of Strands
0.2 mm
Number of Strands
24
Series
FHP
Conductor Strand Type
Stranded
Core Strands
24/0.2 mm
Sheath Material
PVC
Страна на произход
China
€ 65,13
€ 65,13 1 Reel of 100 Metres (ex VAT)
1
€ 65,13
€ 65,13 1 Reel of 100 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProAudio Cable Type
Speaker Cable
Number of Cores
2
Cross Sectional Area
0.75 mm²
Insulation material
PVC
Outer Diameter
2.10 x 4.2mm
Length
100m
Minimum Operating Temperature
-25 (Static) °C, -5 (Dynamic) °C
CPR Certification
Eca
Maximum Operating Temperature
+70 (Dynamic) °C, +70 (Static) °C
Sheath Colour
Black/Red
Standards Met
RoHS
Cable Shape
Flat
Conductor Material
Bare Copper
Voltage Rating
900 V
Size of Strands
0.2 mm
Number of Strands
24
Series
FHP
Conductor Strand Type
Stranded
Core Strands
24/0.2 mm
Sheath Material
PVC
Страна на произход
China