RS PRO 2 Core Speaker Cable, 0.34 mm² CSA, 1.8mm od, 100m, White

Технически документи
Спецификации
Brand
RS ProAudio Cable Type
Speaker Cable
Number of Cores
2
Cross Sectional Area
0.34 mm²
Insulation material
PVC
Outer Diameter
1.8mm
Length
100m
CPR Certification
Fca
Maximum Operating Temperature
+80°C
Sheath Colour
White
Conductor Material
Bare Copper
Number of Strands
7
Core Strands
7/0.25 mm
Voltage Rating
60 V
Sheath Material
PVC
Cable Shape
Twin Core
Страна на произход
China
€ 34,59
€ 0,346 Всеки (ex VAT)
100
€ 34,59
€ 0,346 Всеки (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProAudio Cable Type
Speaker Cable
Number of Cores
2
Cross Sectional Area
0.34 mm²
Insulation material
PVC
Outer Diameter
1.8mm
Length
100m
CPR Certification
Fca
Maximum Operating Temperature
+80°C
Sheath Colour
White
Conductor Material
Bare Copper
Number of Strands
7
Core Strands
7/0.25 mm
Voltage Rating
60 V
Sheath Material
PVC
Cable Shape
Twin Core
Страна на произход
China