Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 2 Core Screened, 6.6mm od, 100m, Blue

Номер на артикул на RS: 783-2817Марка: RS PRO
brand-logo
Преглед на всички в Аудио кабел

Технически документи

Спецификации

Brand

RS Pro

Number of Cores

2

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

6.6mm

Length

100m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Sheath Colour

Blue

Conductor Strand Type

Stranded

Core Strands

32/0.12 mm

Conductor Material

Tinned Copper

Voltage Rating

60 V

Size of Strands

0.12 mm

Capacitance Core To Core

165pF/m

Drain Wire

Yes

Number of Strands

32

Sheath Material

Polyvinyl Chloride PVC

Conductor Resistance

55.5 Ω/km

Cable Shape

Multicore

Страна на произход

China

Детайли за продукта

RS PRO Flexible Semi-Conductive Microphone Cable - Type 2

From the trusted RS PRO brand, this high-quality insulated cable is ideal for use with live or studio microphones. The XLR cable has the excellent transmission properties required for many professional audio applications. Balanced for a reliable sound, the XLR cable features semi-conductive PE insulation for excellent performance characteristics.

This microphone cable features a PVC sheath which offers an excellent standard of flexibility over a wide temperature range. This helps protect the cable from damage by twisting and bending. As such, the cable is suitable for use in most professional and heavy-duty applications.

Features and Benefits

• Two core shielded audio cable
• Tinned copper cores
• Semiconducting thermoplastic insulation
• Flexible PVC outer jacket
• Capacitance 165pF/m
• Reel Weight 5.6kg.



Applications

This multicore microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers or amplifiers. This high-quality audio cable is suitable for;

• Live stages and theatres
• Professional studio setups
• Hobbyist and custom audio setups

Why RS PRO?

RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.

Whether you're in the studio, recording on location or simply relaxing at home, RS PRO has an audio connection solution to suit your needs.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO 2 Core Screened, 6.6mm od, 100m, Blue

P.O.A.

RS PRO 2 Core Screened, 6.6mm od, 100m, Blue
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Number of Cores

2

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

6.6mm

Length

100m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Sheath Colour

Blue

Conductor Strand Type

Stranded

Core Strands

32/0.12 mm

Conductor Material

Tinned Copper

Voltage Rating

60 V

Size of Strands

0.12 mm

Capacitance Core To Core

165pF/m

Drain Wire

Yes

Number of Strands

32

Sheath Material

Polyvinyl Chloride PVC

Conductor Resistance

55.5 Ω/km

Cable Shape

Multicore

Страна на произход

China

Детайли за продукта

RS PRO Flexible Semi-Conductive Microphone Cable - Type 2

From the trusted RS PRO brand, this high-quality insulated cable is ideal for use with live or studio microphones. The XLR cable has the excellent transmission properties required for many professional audio applications. Balanced for a reliable sound, the XLR cable features semi-conductive PE insulation for excellent performance characteristics.

This microphone cable features a PVC sheath which offers an excellent standard of flexibility over a wide temperature range. This helps protect the cable from damage by twisting and bending. As such, the cable is suitable for use in most professional and heavy-duty applications.

Features and Benefits

• Two core shielded audio cable
• Tinned copper cores
• Semiconducting thermoplastic insulation
• Flexible PVC outer jacket
• Capacitance 165pF/m
• Reel Weight 5.6kg.



Applications

This multicore microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers or amplifiers. This high-quality audio cable is suitable for;

• Live stages and theatres
• Professional studio setups
• Hobbyist and custom audio setups

Why RS PRO?

RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.

Whether you're in the studio, recording on location or simply relaxing at home, RS PRO has an audio connection solution to suit your needs.

Може да се интересувате от