RS PRO 2 Core Microphone Cable, 0.5 mm² CSA Screened, 6.2mm od, 100m, Grey

Технически документи
Спецификации
Brand
RS ProAudio Cable Type
Microphone Cable
Number of Cores
2
Cross Sectional Area
0.5 mm²
Screened/Unscreened
Screened
Insulation material
PVC
Outer Diameter
6.2mm
Length
100m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Sheath Colour
Grey
American Wire Gauge
20 AWG
Number of Strands
16
Filler Material
Cotton
Sheath Material
PVC
Cable Shape
Multicore
Conductor Resistance
37 Ω/km
Conductor Strand Type
Stranded
Conductor Material
Bare Copper
Voltage Rating
30 V
Core Strands
16/0.92 mm
Screen Type
Braid
Capacitance Core To Screen
288pF/m
Size of Strands
0.92 mm
Capacitance Core To Core
141pF/m
Страна на произход
China
Детайли за продукта
RS PRO Round Overall Braided Screen Cable
From the trusted RS PRO brand, this high-quality cable is specifically designed for use with live or studio microphones, but can also be used for equipment interconnect. It features copper stranded cores, with a PVC sheath for robust and reliable cable you can depend on. There is also a braided shield.
As the cable is screened for EMI protection, it has extra protection from interference that might compromise sound quality.
This microphone cable features a PVC sheath which offers an excellent standard of flexibility and protection ensuring the cable is protected from damage by twisting and bending. A such, the cable is suitable for use in most professional audio applications.
Features and Benefits
Flexible PVC outer sheath
PVC insulated
Braided screen
Cores: red (single), blue and red (twin)
Capacitance: core to screen380pf/m ( Single)
Capacitance: core to screen 230pf/m (Twin)
16/0.2 mm plain copper stranded conductors
Applications
This multicore microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers or amplifiers. This high-quality audio cable is suitable for;
Live stages and theatres
Professional studio setups
Hobbyist and custom audio setups
Why RS PRO?
RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.
Whether you're in the studio, recording on location or simply relaxing at home, RS PRO has an audio connection solution to suit your needs.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProAudio Cable Type
Microphone Cable
Number of Cores
2
Cross Sectional Area
0.5 mm²
Screened/Unscreened
Screened
Insulation material
PVC
Outer Diameter
6.2mm
Length
100m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Sheath Colour
Grey
American Wire Gauge
20 AWG
Number of Strands
16
Filler Material
Cotton
Sheath Material
PVC
Cable Shape
Multicore
Conductor Resistance
37 Ω/km
Conductor Strand Type
Stranded
Conductor Material
Bare Copper
Voltage Rating
30 V
Core Strands
16/0.92 mm
Screen Type
Braid
Capacitance Core To Screen
288pF/m
Size of Strands
0.92 mm
Capacitance Core To Core
141pF/m
Страна на произход
China
Детайли за продукта
RS PRO Round Overall Braided Screen Cable
From the trusted RS PRO brand, this high-quality cable is specifically designed for use with live or studio microphones, but can also be used for equipment interconnect. It features copper stranded cores, with a PVC sheath for robust and reliable cable you can depend on. There is also a braided shield.
As the cable is screened for EMI protection, it has extra protection from interference that might compromise sound quality.
This microphone cable features a PVC sheath which offers an excellent standard of flexibility and protection ensuring the cable is protected from damage by twisting and bending. A such, the cable is suitable for use in most professional audio applications.
Features and Benefits
Flexible PVC outer sheath
PVC insulated
Braided screen
Cores: red (single), blue and red (twin)
Capacitance: core to screen380pf/m ( Single)
Capacitance: core to screen 230pf/m (Twin)
16/0.2 mm plain copper stranded conductors
Applications
This multicore microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers or amplifiers. This high-quality audio cable is suitable for;
Live stages and theatres
Professional studio setups
Hobbyist and custom audio setups
Why RS PRO?
RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.
Whether you're in the studio, recording on location or simply relaxing at home, RS PRO has an audio connection solution to suit your needs.