RS PRO 2 Core Microphone Cable, 0.078 mm² CSA Screened, 2 x 4mm od, 100m, Grey

Технически документи
Спецификации
Brand
RS ProAudio Cable Type
Microphone Cable
Number of Cores
2
Cross Sectional Area
0.078 mm²
Screened/Unscreened
Screened
Insulation material
PVC
Outer Diameter
2 x 4mm
Length
100m
CPR Certification
Fca
Fire Behaviour
Self-extinguishing
Sheath Colour
Grey
Cable Shape
Multicore
Voltage Rating
30 V
Страна на произход
China
€ 56,45
€ 0,565 Всеки (ex VAT)
100
€ 56,45
€ 0,565 Всеки (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProAudio Cable Type
Microphone Cable
Number of Cores
2
Cross Sectional Area
0.078 mm²
Screened/Unscreened
Screened
Insulation material
PVC
Outer Diameter
2 x 4mm
Length
100m
CPR Certification
Fca
Fire Behaviour
Self-extinguishing
Sheath Colour
Grey
Cable Shape
Multicore
Voltage Rating
30 V
Страна на произход
China