RS PRO 2 Core, 2.5 mm² CSA, 7.5mm od, 100m, Black

Технически документи
Спецификации
Brand
RS ProNumber of Cores
2
Cross Sectional Area
2.5 mm²
Insulation material
PVC
Outer Diameter
7.5mm
Length
100m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Sheath Colour
Black
Number of Strands
7
Core Strands
7/0.2 mm
Sheath Material
Polyvinyl Chloride PVC
Cable Shape
Multicore
Screen Type
Aluminium Foil, Polyester Tape
Size of Strands
0.2 mm
Voltage Rating
300 V
Conductor Material
Oxygen Free Copper
Страна на произход
Germany
€ 482,76
€ 482,76 1 Reel of 100 Metres (ex VAT)
1
€ 482,76
€ 482,76 1 Reel of 100 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProNumber of Cores
2
Cross Sectional Area
2.5 mm²
Insulation material
PVC
Outer Diameter
7.5mm
Length
100m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Sheath Colour
Black
Number of Strands
7
Core Strands
7/0.2 mm
Sheath Material
Polyvinyl Chloride PVC
Cable Shape
Multicore
Screen Type
Aluminium Foil, Polyester Tape
Size of Strands
0.2 mm
Voltage Rating
300 V
Conductor Material
Oxygen Free Copper
Страна на произход
Germany