RS PRO 2-Axis Joystick Switch Knob, Spring Return, IP65 250V ac

Технически документи
Спецификации
Brand
RS ProNumber of Axes
2
Switch Technology
Spring Return
IP Rating
IP65
Handle Type
Knob
Contact Voltage Rating
250V ac
Contact Current Rating
5 A@ 250 V ac
Joystick Travel
±12 °
Terminal Type
Quick Connect
Mechanical Life
200000Operations
Depth Behind Panel
21.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Operating Temperature Range
-20 → +65°C
Handle Height
34.5mm
Страна на произход
China
€ 40,62
€ 40,62 Всеки (ex VAT)
1
€ 40,62
€ 40,62 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 40,62 |
5 - 9 | € 37,45 |
10 - 19 | € 34,94 |
20 - 49 | € 31,65 |
50+ | € 30,13 |
Технически документи
Спецификации
Brand
RS ProNumber of Axes
2
Switch Technology
Spring Return
IP Rating
IP65
Handle Type
Knob
Contact Voltage Rating
250V ac
Contact Current Rating
5 A@ 250 V ac
Joystick Travel
±12 °
Terminal Type
Quick Connect
Mechanical Life
200000Operations
Depth Behind Panel
21.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Operating Temperature Range
-20 → +65°C
Handle Height
34.5mm
Страна на произход
China