RS PRO 2-Axis Joystick Controller Knob, Dual Axis Potentiometric

Технически документи
Спецификации
Brand
RS ProNumber of Axes
2
Switch Technology
Dual Axis Potentiometric
Handle Type
Knob
Contact Current Rating
10 (Short Time Wiper Current) mA
Joystick Travel
25-0-25 °
Terminal Type
Teflon Wire (4Wire)
Mechanical Life
2000000Operations
Depth Behind Panel
40mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Operating Temperature Range
-40 → +105°C
Детайли за продукта
RS Pro Two Axis Joystick Controllers
RS Pro Joystick Controllers which are constructed from a conductive plastic that is optimised for a long life and an anodised aluminium precision machined body. These two axis joystick controllers offer a noise free output due to the use of a precious metal wiper. With a resistance range of 5 kΩ, these joystick controllers also have an infinite resolution.
Features and Benefits:
1 W power rating at 70°C
Nitrial rubber boot
Stainless steel mounting flange
±20% standard resistance tolerance
842-7175 has a push button, 842-7172 does NOT have a push button
€ 127,44
€ 127,44 Всеки (ex VAT)
Стандарт
1
€ 127,44
€ 127,44 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 4 | € 127,44 |
| 5 - 9 | € 121,07 |
| 10+ | € 114,69 |
Технически документи
Спецификации
Brand
RS ProNumber of Axes
2
Switch Technology
Dual Axis Potentiometric
Handle Type
Knob
Contact Current Rating
10 (Short Time Wiper Current) mA
Joystick Travel
25-0-25 °
Terminal Type
Teflon Wire (4Wire)
Mechanical Life
2000000Operations
Depth Behind Panel
40mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Operating Temperature Range
-40 → +105°C
Детайли за продукта
RS Pro Two Axis Joystick Controllers
RS Pro Joystick Controllers which are constructed from a conductive plastic that is optimised for a long life and an anodised aluminium precision machined body. These two axis joystick controllers offer a noise free output due to the use of a precious metal wiper. With a resistance range of 5 kΩ, these joystick controllers also have an infinite resolution.
Features and Benefits:
1 W power rating at 70°C
Nitrial rubber boot
Stainless steel mounting flange
±20% standard resistance tolerance
842-7175 has a push button, 842-7172 does NOT have a push button