Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 2-Axis Joystick Controller Knob, Dual Axis Potentiometric

Номер на артикул на RS: 173-0774Марка: RS PRO
brand-logo
Преглед на всички в Joysticks

Технически документи

Спецификации

Brand

RS Pro

Number of Axes

2

Switch Technology

Dual Axis Potentiometric

Handle Type

Knob

Contact Current Rating

10 (Short Time Wiper Current) mA

Joystick Travel

25-0-25 °

Terminal Type

Teflon Wire (4Wire)

Mechanical Life

2000000Operations

Depth Behind Panel

40mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Operating Temperature Range

-40 → +105°C

Страна на произход

China

Детайли за продукта

RS Pro Two Axis Joystick Controllers

RS Pro Joystick Controllers which are constructed from a conductive plastic that is optimised for a long life and an anodised aluminium precision machined body. These two axis joystick controllers offer a noise free output due to the use of a precious metal wiper. With a resistance range of 5 kΩ, these joystick controllers also have an infinite resolution.

Features and Benefits:

1 W power rating at 70°C
Nitrial rubber boot
Stainless steel mounting flange
±20% standard resistance tolerance
842-7175 has a push button, 842-7172 does NOT have a push button

Информацията за складовите наличности временно не е налична.

€ 564,43

€ 112,886 Each (In a Box of 5) (ex VAT)

RS PRO 2-Axis Joystick Controller Knob, Dual Axis Potentiometric

€ 564,43

€ 112,886 Each (In a Box of 5) (ex VAT)

RS PRO 2-Axis Joystick Controller Knob, Dual Axis Potentiometric
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
5 - 5€ 112,886€ 564,43
10+€ 95,953€ 479,77

Технически документи

Спецификации

Brand

RS Pro

Number of Axes

2

Switch Technology

Dual Axis Potentiometric

Handle Type

Knob

Contact Current Rating

10 (Short Time Wiper Current) mA

Joystick Travel

25-0-25 °

Terminal Type

Teflon Wire (4Wire)

Mechanical Life

2000000Operations

Depth Behind Panel

40mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Operating Temperature Range

-40 → +105°C

Страна на произход

China

Детайли за продукта

RS Pro Two Axis Joystick Controllers

RS Pro Joystick Controllers which are constructed from a conductive plastic that is optimised for a long life and an anodised aluminium precision machined body. These two axis joystick controllers offer a noise free output due to the use of a precious metal wiper. With a resistance range of 5 kΩ, these joystick controllers also have an infinite resolution.

Features and Benefits:

1 W power rating at 70°C
Nitrial rubber boot
Stainless steel mounting flange
±20% standard resistance tolerance
842-7175 has a push button, 842-7172 does NOT have a push button