Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 1Ω Metal Film Resistor 0.4W ±1%

Номер на артикул на RS: 174-2725Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Resistance

Power Rating

0.4W

Tolerance

±1%

Axial/Radial

Axial

Technology

Metal Film

Package/Case

0318

Temperature Coefficient

±100%

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 1Ω Metal Film Resistor 0.125W ±1% CMF551R0000FKEB
P.O.A.Each (In a Pack of 1000) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 5,47

€ 0,055 Each (In a Pack of 100) (ex VAT)

RS PRO 1Ω Metal Film Resistor 0.4W ±1%
Изберете тип опаковка

€ 5,47

€ 0,055 Each (In a Pack of 100) (ex VAT)

RS PRO 1Ω Metal Film Resistor 0.4W ±1%
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
100 - 400€ 0,055€ 5,47
500 - 900€ 0,037€ 3,68
1000 - 2400€ 0,027€ 2,73
2500+€ 0,026€ 2,62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 1Ω Metal Film Resistor 0.125W ±1% CMF551R0000FKEB
P.O.A.Each (In a Pack of 1000) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Resistance

Power Rating

0.4W

Tolerance

±1%

Axial/Radial

Axial

Technology

Metal Film

Package/Case

0318

Temperature Coefficient

±100%

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 1Ω Metal Film Resistor 0.125W ±1% CMF551R0000FKEB
P.O.A.Each (In a Pack of 1000) (ex VAT)