RS PRO 1μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole

Технически документи
Спецификации
Brand
RS ProCapacitance
1µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
105°C
Lifetime
1000h
Lead Pitch
2mm
Ripple Current
14mA
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Series
RS
Polarised
Polar
Dissipation Factor
10%
Страна на произход
Taiwan, Province Of China
Детайли за продукта
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.
€ 6,87
€ 0,069 Each (In a Pack of 100) (ex VAT)
Стандарт
100
€ 6,87
€ 0,069 Each (In a Pack of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
100
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
100 - 400 | € 0,069 | € 6,87 |
500 - 900 | € 0,063 | € 6,30 |
1000 - 2400 | € 0,058 | € 5,84 |
2500 - 4900 | € 0,056 | € 5,61 |
5000+ | € 0,05 | € 5,04 |
Технически документи
Спецификации
Brand
RS ProCapacitance
1µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
105°C
Lifetime
1000h
Lead Pitch
2mm
Ripple Current
14mA
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Series
RS
Polarised
Polar
Dissipation Factor
10%
Страна на произход
Taiwan, Province Of China
Детайли за продукта
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.