RS PRO 1μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole

Технически документи
Спецификации
Brand
RS ProCapacitance
1µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
105°C
Lead Pitch
2mm
Lifetime
1000h
Ripple Current
14mA
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Polarised
Polar
Tolerance
±20%
Series
RS
Dissipation Factor
10%
Страна на произход
Taiwan, Province Of China
Детайли за продукта
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.
€ 43,53
€ 0,044 Each (In a Bag of 1000) (ex VAT)
1000
€ 43,53
€ 0,044 Each (In a Bag of 1000) (ex VAT)
Информацията за складовите наличности временно не е налична.
1000
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Чувал |
---|---|---|
1000 - 1000 | € 0,044 | € 43,52 |
2000 - 3000 | € 0,04 | € 40,09 |
4000+ | € 0,038 | € 37,80 |
Технически документи
Спецификации
Brand
RS ProCapacitance
1µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
105°C
Lead Pitch
2mm
Lifetime
1000h
Ripple Current
14mA
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Polarised
Polar
Tolerance
±20%
Series
RS
Dissipation Factor
10%
Страна на произход
Taiwan, Province Of China
Детайли за продукта
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.