Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO, 1U, 19-Inch Rack Mount Case, , 44 x 89mm

Номер на артикул на RS: 584-205Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Rack Units

1U

External Depth

89mm

External Height

44 mm

External Dimensions

44 x 89mm

Colour

Grey

External Case Material

Aluminium

Front Panel Material

Aluminium

For Use With

19" Racking System

Standards Met

IEC297

Страна на произход

United Kingdom

Детайли за продукта

RS PRO 84 HP Aluminium Rack Cases

This range of aluminium rack cases from RS PRO offer an excellent storage solution for rack mount systems. The external case is manufactured from aluminium, ensuring a highly durable and robust chassis. The top, bottom and rear panel feature an anodised aluminium construction further enhancing the durability whilst offering excellent corrosion resistance, whilst protecting internal components. These high quality rack cases conform to IEC297 standards and offer a sleek and modern design suitable for a wide range of applications.

Features & Benefits

  • Stylish cases conforming to IEC297

  • Extruded front and rear panels provide excellent rigidity

  • Neat appearance with no visible fixing screws

  • Front panel aluminium, top, bottom and rear panel anodised aluminium

  • Top covers secured by countersunk screws supplied

Application

Rack cases and trays are an excellent solution for installing rack mount servers, computer drives, accessories and equipment in a range of environments. They are often constructed from aluminium or steel offering excellent durability with minimal electrical interference. Rack cases and trays are available in a range of rack heights to suit various applications.

FAQs

What sizes are available?

  • 584205: Aluminium rack case, 44 mm x 84 HP x 89 mm

  • 584211: Aluminium rack case, 44 mm x 84 HP x 153 mm

  • 224206: Aluminium rack case, 44 mm x 84 HP x 254 mm

  • 224212: Aluminium rack case, 88 mm x 84 HP x 153 mm

  • 584227: Aluminium rack case, 88 mm x 84 HP x 254 mm

Do they come with a top cover?

Yes, this range of rack trays have top covers included.

Може да се интересувате от
RS PRO, 1U, 19-Inch Rack Mount Case, , 44 x 153mm
€ 148,90Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 140,55

€ 140,55 Всеки (ex VAT)

RS PRO, 1U, 19-Inch Rack Mount Case, , 44 x 89mm

€ 140,55

€ 140,55 Всеки (ex VAT)

RS PRO, 1U, 19-Inch Rack Mount Case, , 44 x 89mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO, 1U, 19-Inch Rack Mount Case, , 44 x 153mm
€ 148,90Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Rack Units

1U

External Depth

89mm

External Height

44 mm

External Dimensions

44 x 89mm

Colour

Grey

External Case Material

Aluminium

Front Panel Material

Aluminium

For Use With

19" Racking System

Standards Met

IEC297

Страна на произход

United Kingdom

Детайли за продукта

RS PRO 84 HP Aluminium Rack Cases

This range of aluminium rack cases from RS PRO offer an excellent storage solution for rack mount systems. The external case is manufactured from aluminium, ensuring a highly durable and robust chassis. The top, bottom and rear panel feature an anodised aluminium construction further enhancing the durability whilst offering excellent corrosion resistance, whilst protecting internal components. These high quality rack cases conform to IEC297 standards and offer a sleek and modern design suitable for a wide range of applications.

Features & Benefits

  • Stylish cases conforming to IEC297

  • Extruded front and rear panels provide excellent rigidity

  • Neat appearance with no visible fixing screws

  • Front panel aluminium, top, bottom and rear panel anodised aluminium

  • Top covers secured by countersunk screws supplied

Application

Rack cases and trays are an excellent solution for installing rack mount servers, computer drives, accessories and equipment in a range of environments. They are often constructed from aluminium or steel offering excellent durability with minimal electrical interference. Rack cases and trays are available in a range of rack heights to suit various applications.

FAQs

What sizes are available?

  • 584205: Aluminium rack case, 44 mm x 84 HP x 89 mm

  • 584211: Aluminium rack case, 44 mm x 84 HP x 153 mm

  • 224206: Aluminium rack case, 44 mm x 84 HP x 254 mm

  • 224212: Aluminium rack case, 88 mm x 84 HP x 153 mm

  • 584227: Aluminium rack case, 88 mm x 84 HP x 254 mm

Do they come with a top cover?

Yes, this range of rack trays have top covers included.

Може да се интересувате от
RS PRO, 1U, 19-Inch Rack Mount Case, , 44 x 153mm
€ 148,90Всеки (ex VAT)