Технически документи
Спецификации
Brand
RS ProRack Units
1U
External Depth
254mm
External Height
44 mm
External Dimensions
44 x 254mm
Colour
Grey
External Case Material
Aluminium
Front Panel Material
Aluminium
For Use With
19" Racking System
For Use With
19"" Racking System
Standards Met
IEC297
Distrelec Product Id
30418670
Страна на произход
United Kingdom
Детайли за продукта
RS PRO 84 HP Aluminium Rack Cases
This range of aluminium rack cases from RS PRO offer an excellent storage solution for rack mount systems. The external case is manufactured from aluminium, ensuring a highly durable and robust chassis. The top, bottom and rear panel feature an anodised aluminium construction further enhancing the durability whilst offering excellent corrosion resistance, whilst protecting internal components. These high quality rack cases conform to IEC297 standards and offer a sleek and modern design suitable for a wide range of applications.
Features & Benefits
- Stylish cases conforming to IEC297
- Extruded front and rear panels provide excellent rigidity
- Neat appearance with no visible fixing screws
- Front panel aluminium, top, bottom and rear panel anodised aluminium
- Top covers secured by countersunk screws supplied
Application
Rack cases and trays are an excellent solution for installing rack mount servers, computer drives, accessories and equipment in a range of environments. They are often constructed from aluminium or steel offering excellent durability with minimal electrical interference. Rack cases and trays are available in a range of rack heights to suit various applications.
FAQs
What sizes are available?
Do they come with a top cover?
Yes, this range of rack trays have top covers included.
€ 166,60
€ 166,60 Всеки (ex VAT)
1
€ 166,60
€ 166,60 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProRack Units
1U
External Depth
254mm
External Height
44 mm
External Dimensions
44 x 254mm
Colour
Grey
External Case Material
Aluminium
Front Panel Material
Aluminium
For Use With
19" Racking System
For Use With
19"" Racking System
Standards Met
IEC297
Distrelec Product Id
30418670
Страна на произход
United Kingdom
Детайли за продукта
RS PRO 84 HP Aluminium Rack Cases
This range of aluminium rack cases from RS PRO offer an excellent storage solution for rack mount systems. The external case is manufactured from aluminium, ensuring a highly durable and robust chassis. The top, bottom and rear panel feature an anodised aluminium construction further enhancing the durability whilst offering excellent corrosion resistance, whilst protecting internal components. These high quality rack cases conform to IEC297 standards and offer a sleek and modern design suitable for a wide range of applications.
Features & Benefits
- Stylish cases conforming to IEC297
- Extruded front and rear panels provide excellent rigidity
- Neat appearance with no visible fixing screws
- Front panel aluminium, top, bottom and rear panel anodised aluminium
- Top covers secured by countersunk screws supplied
Application
Rack cases and trays are an excellent solution for installing rack mount servers, computer drives, accessories and equipment in a range of environments. They are often constructed from aluminium or steel offering excellent durability with minimal electrical interference. Rack cases and trays are available in a range of rack heights to suit various applications.
FAQs
What sizes are available?
Do they come with a top cover?
Yes, this range of rack trays have top covers included.