RS PRO 1P Pole DIN Rail Isolator Switch - 63A Maximum Current, IP65

Технически документи
Спецификации
Brand
RS ProNumber of Poles
1P
Maximum Current
63A
Mounting Type
DIN Rail
IP Rating
IP65
Voltage Rating
690V ac
Electrical Phase
1
Accepts Padlocks
No
Switch Rating
30kA
Length
72mm
Width
18mm
Depth
39mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-25°C
Детайли за продукта
Accessories
All switches rated at AC22
Auxiliary neutral 25A-36A rear mount for door interlocks and boxed isolators, front mount for panel mount isolators
Auxiliary change over contacts 20A-63A rear mount for door interlock and boxed isolators
Main Pole contact 25A-63A front mount for panel isolators, rear mount for door interlock and boxed isolators
Rubber gasket improves the ingress protection rating to IP65 on panel mount and door interlock devices.
Approvals
UL, CSA
€ 4,75
€ 4,75 Всеки (ex VAT)
1
€ 4,75
€ 4,75 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 4,75 |
5 - 9 | € 4,62 |
10+ | € 4,41 |
Технически документи
Спецификации
Brand
RS ProNumber of Poles
1P
Maximum Current
63A
Mounting Type
DIN Rail
IP Rating
IP65
Voltage Rating
690V ac
Electrical Phase
1
Accepts Padlocks
No
Switch Rating
30kA
Length
72mm
Width
18mm
Depth
39mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-25°C
Детайли за продукта
Accessories
All switches rated at AC22
Auxiliary neutral 25A-36A rear mount for door interlocks and boxed isolators, front mount for panel mount isolators
Auxiliary change over contacts 20A-63A rear mount for door interlock and boxed isolators
Main Pole contact 25A-63A front mount for panel isolators, rear mount for door interlock and boxed isolators
Rubber gasket improves the ingress protection rating to IP65 on panel mount and door interlock devices.
Approvals
UL, CSA