RS PRO, 1P 2 Position On-Off Cam Switch, 690 V, 16A

Номер на артикул на RS: 208-3905Марка: RS PRO
brand-logo
Преглед на всички в Cam Switches

Технически документи

Спецификации

Brand

RS Pro

Cam Switch Type

On-Off Cam Switch

Pole and Throw Configuration

1P

Normal State Configuration

1NO

Electrical Phase

1

Maximum Current

16A

Maximum Voltage

690 V

Number of Positions

2

Length

48mm

Width

48mm

Dimensions

48 x 48mm

Страна на произход

Hrvatska

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 18,67

€ 18,67 Всеки (ex VAT)

RS PRO, 1P 2 Position On-Off Cam Switch, 690 V, 16A

€ 18,67

€ 18,67 Всеки (ex VAT)

RS PRO, 1P 2 Position On-Off Cam Switch, 690 V, 16A

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Cam Switch Type

On-Off Cam Switch

Pole and Throw Configuration

1P

Normal State Configuration

1NO

Electrical Phase

1

Maximum Current

16A

Maximum Voltage

690 V

Number of Positions

2

Length

48mm

Width

48mm

Dimensions

48 x 48mm

Страна на произход

Hrvatska

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more