RS PRO 1L HDPE Narrow Neck Storage Bottle

Номер на артикул на RS: 891-9937Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Material

HDPE

Capacity

1L

Neck Type

Narrow Neck

Bottle Type

Storage Bottle

Graduations

Yes

Dimensions

82 (W) x 205 (H)mm

Length

205mm

Страна на произход

Germany

Детайли за продукта

RS Square Bottles with Blue Cap, High Density Polyethylene

RS offers a great value range of HDPE square bottles with blue caps for general laboratory applications. Each size of bottle is available separately: 100ml capacity, 45mm x 45mm x 104mm high ( 891-9921 ); 250ml capacity, 56mm x 56mm x 130mm high ( 891-9930 ); 500ml capacity, 71mm x 71mm x 162mm high ( 891-9933 ); 1000ml capacity, 82mm x 82mm x 205mm high ( 891-9937 ).

Translucent with blue unlined cap
Heavy duty and durable in use
Practical square base for economic use of space
Good chemical resistance

Може да се интересувате от
RS PRO 1L HDPE Narrow Neck Storage Bottle
€ 22,741 Box of 5 (ex VAT)

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO 1L HDPE Narrow Neck Storage Bottle

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO 1L HDPE Narrow Neck Storage Bottle

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO 1L HDPE Narrow Neck Storage Bottle
€ 22,741 Box of 5 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Material

HDPE

Capacity

1L

Neck Type

Narrow Neck

Bottle Type

Storage Bottle

Graduations

Yes

Dimensions

82 (W) x 205 (H)mm

Length

205mm

Страна на произход

Germany

Детайли за продукта

RS Square Bottles with Blue Cap, High Density Polyethylene

RS offers a great value range of HDPE square bottles with blue caps for general laboratory applications. Each size of bottle is available separately: 100ml capacity, 45mm x 45mm x 104mm high ( 891-9921 ); 250ml capacity, 56mm x 56mm x 130mm high ( 891-9930 ); 500ml capacity, 71mm x 71mm x 162mm high ( 891-9933 ); 1000ml capacity, 82mm x 82mm x 205mm high ( 891-9937 ).

Translucent with blue unlined cap
Heavy duty and durable in use
Practical square base for economic use of space
Good chemical resistance

Може да се интересувате от
RS PRO 1L HDPE Narrow Neck Storage Bottle
€ 22,741 Box of 5 (ex VAT)