RS PRO 1kΩ 5% 180W High Power Wirewound Adjustable Resistor 50ppm/°C 21.6mm

Технически документи
Спецификации
Brand
RS ProResistance
1kΩ
Resistance Range
0 → 1kΩ
Tolerance
5%
Power Rating
180W
Temperature Coefficient
50ppm/°C
Termination Style
Screw
Technology
NiCr Alloy
Mounting Style
Bracket
Case Style
Vitreous Enamel
Diameter
3.2mm
Length
21.6mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-50°C
Construction
Wire Wound
Страна на произход
United Kingdom
€ 63,89
€ 63,89 Всеки (ex VAT)
1
€ 63,89
€ 63,89 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 63,89 |
10 - 24 | € 61,97 |
25+ | € 56,99 |
Технически документи
Спецификации
Brand
RS ProResistance
1kΩ
Resistance Range
0 → 1kΩ
Tolerance
5%
Power Rating
180W
Temperature Coefficient
50ppm/°C
Termination Style
Screw
Technology
NiCr Alloy
Mounting Style
Bracket
Case Style
Vitreous Enamel
Diameter
3.2mm
Length
21.6mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-50°C
Construction
Wire Wound
Страна на произход
United Kingdom