RS PRO 1kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W

Номер на артикул на RS: 802-9618Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Resistance

1kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

1206 Format Resistor, RS Series - ( Reels )

Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 35,06

€ 0,007 Each (On a Reel of 5000) (ex VAT)

RS PRO 1kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W

€ 35,06

€ 0,007 Each (On a Reel of 5000) (ex VAT)

RS PRO 1kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
5000 - 20000€ 0,007€ 35,06
25000+€ 0,007€ 35,06
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Resistance

1kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

1206 Format Resistor, RS Series - ( Reels )

Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments

Може да се интересувате от