RS PRO 1kW Radiant Panel Heater, Floor Mounted, Wall Mounted, Type C - European Plug

Технически документи
Спецификации
Brand
RS ProHeat Type
Radiant
Maximum Output Power
1kW
Mounting
Floor Mounted, Wall Mounted
Control Type
Thermostat
Height
560mm
Width
600mm
Depth
275mm
Dimensions
560 x 600 x 275mm
Plug Type
Type C - European Plug
Power Settings
3
Страна на произход
China
Детайли за продукта
RS Mica 1000W Panel Radiators
These 1000W RS Mica panel heaters provide a radiative heat output which warms people and objects in front of it, rather than heating and drying out the air, making a room more comfortable.
These panel heaters provide three power output settings and are fitted with an adjustable thermostat, overheat safety protection and a thermal cut-off for safety.
They are fitted with a wide wheelbase castor set which allows easy movement and minimising tipping dangers. The castor sets can be removed for wall mounting.
Radiative heating
Energy-efficient heat output
Three power output settings
Adjustable thermostat
Overheat safety cut-out
Wall mountable or floor stand
Power indicator light
Power 1000W
Fitted with legs and castors
Dimensions: 600 x 275 x 560mm
RS Stock No. 8272884 is fitted with a UK Type G BS 1363 plug
RS Stock No. 8272893 is fitted with a CEE7/7 / Schuko European plug
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProHeat Type
Radiant
Maximum Output Power
1kW
Mounting
Floor Mounted, Wall Mounted
Control Type
Thermostat
Height
560mm
Width
600mm
Depth
275mm
Dimensions
560 x 600 x 275mm
Plug Type
Type C - European Plug
Power Settings
3
Страна на произход
China
Детайли за продукта
RS Mica 1000W Panel Radiators
These 1000W RS Mica panel heaters provide a radiative heat output which warms people and objects in front of it, rather than heating and drying out the air, making a room more comfortable.
These panel heaters provide three power output settings and are fitted with an adjustable thermostat, overheat safety protection and a thermal cut-off for safety.
They are fitted with a wide wheelbase castor set which allows easy movement and minimising tipping dangers. The castor sets can be removed for wall mounting.
Radiative heating
Energy-efficient heat output
Three power output settings
Adjustable thermostat
Overheat safety cut-out
Wall mountable or floor stand
Power indicator light
Power 1000W
Fitted with legs and castors
Dimensions: 600 x 275 x 560mm
RS Stock No. 8272884 is fitted with a UK Type G BS 1363 plug
RS Stock No. 8272893 is fitted with a CEE7/7 / Schuko European plug