RS PRO 1C Through Hole Reed Switch, 500mA 175V

Технически документи
Спецификации
Brand
RS ProContact Configuration
1C
Maximum Switching Current
500mA
Maximum Switching Power
10W
Maximum Switching Voltage
175V
Contact Resistance
150 mΩ, 250 mΩ
Contact Material
Rhodium
Maximum Release Time
1.5ms
Operating Time Including Bounce
0.7ms
AT Value Range
25 - 30AT
Mounting Type
Through Hole
Width
2.54mm
Length
14mm
Страна на произход
Japan
€ 2 260,63
€ 2 260,63 1 Box of 500 (ex VAT)
1
€ 2 260,63
€ 2 260,63 1 Box of 500 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProContact Configuration
1C
Maximum Switching Current
500mA
Maximum Switching Power
10W
Maximum Switching Voltage
175V
Contact Resistance
150 mΩ, 250 mΩ
Contact Material
Rhodium
Maximum Release Time
1.5ms
Operating Time Including Bounce
0.7ms
AT Value Range
25 - 30AT
Mounting Type
Through Hole
Width
2.54mm
Length
14mm
Страна на произход
Japan