RS PRO -1bar to 1bar Pressure Calibrator

Технически документи
Спецификации
Brand
RS ProMaximum Pressure Measurement
1bar
Minimum Pressure Measurement
-1bar
Resolution
0.01 bar
Pressure Port Type
Differential
Data Logging
Yes
Leak Testing
Yes
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Weight
1.96kg
Dimensions
270 x 130 x 120mm
Height
120mm
Length
270mm
Width
130mm
Страна на произход
China
€ 3 657,26
€ 3 657,26 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 3 657,26
€ 3 657,26 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProMaximum Pressure Measurement
1bar
Minimum Pressure Measurement
-1bar
Resolution
0.01 bar
Pressure Port Type
Differential
Data Logging
Yes
Leak Testing
Yes
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Weight
1.96kg
Dimensions
270 x 130 x 120mm
Height
120mm
Length
270mm
Width
130mm
Страна на произход
China