RS PRO 1A 250 V ac 50/60Hz, Chassis Mount EMI Filter, Fast-On, Single Phase

Технически документи
Спецификации
Brand
RS ProMaximum Current Rating
1A
Maximum Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Termination Style
Fast-On
Number of Phases
1
Number of Stages
Two Stage
Operating Frequency
50/60Hz
Length
73mm
Depth
51mm
Capacitance
2200pF
Height
29mm
Inductance
2 x 10mH
Dimensions
73 x 51 x 29mm
Minimum Operating Temperature
-25°C
Leakage Current
0.5mA
Maximum Operating Temperature
+85°C
Resistance
1MΩ
Standards Met
UL 1283
Страна на произход
China
€ 12,07
€ 12,07 Всеки (ex VAT)
1
€ 12,07
€ 12,07 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 12,07 |
5 - 9 | € 11,08 |
10 - 24 | € 10,09 |
25 - 49 | € 9,00 |
50+ | € 8,01 |
Технически документи
Спецификации
Brand
RS ProMaximum Current Rating
1A
Maximum Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Termination Style
Fast-On
Number of Phases
1
Number of Stages
Two Stage
Operating Frequency
50/60Hz
Length
73mm
Depth
51mm
Capacitance
2200pF
Height
29mm
Inductance
2 x 10mH
Dimensions
73 x 51 x 29mm
Minimum Operating Temperature
-25°C
Leakage Current
0.5mA
Maximum Operating Temperature
+85°C
Resistance
1MΩ
Standards Met
UL 1283
Страна на произход
China