RS PRO 19mm Straight Toggle Clamp

Номер на артикул на RS: 254-793Марка: RS PRODistrelec Article No.: 30414288
brand-logo
Преглед на всички в Скоби

Технически документи

Спецификации

Brand

RS Pro

Type

Straight Toggle Clamp

Jaw Opening

19mm

Детайли за продукта

RS PRO Push Pull Toggle Clamp

This Push Pull Toggle Clamp from our own RS PRO brand offers the advantage of having a low profile, using side or end clamping and are most suitable for applications having a height restriction. With large power transmission and minimum operating effort, this toggle clamp gives you maximum clamping force to help you out in any job.

Features and Benefits

• Large and quick opening
• The ergonomic handle made from vinyl which is easy to use due to increased grip area
• Handle locks in both forward and reverse position
• Stainless steel rivets
• The clamps are self-arresting, the remain locked, resisting the force produced when machining components
• Holding force 95kg

Where can you use this toggle clamp?

These push pull toggle clamps can be used in a wide range of applications such as metalworking industry when drilling, welding, bending, grinding, testing and fitting. It is also suitable to use this in wood and plastic industry for glueing, cutting and milling jigs.

What is the clamping force?

Clamping force is the force which you apply when closing the clamp and it is measured between the arms and the component.

What is the handling force?

Handling force is the force the closed arms transfers to the workpiece, without risk of deformation under machine force.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 19mm Straight Toggle Clamp
€ 57,13Всеки (ex VAT)
HMC Brauer 90° Push Pull Toggle Clamp
P.O.A.Всеки (ex VAT)
HMC Brauer 90° Push Pull Toggle Clamp
P.O.A.Всеки (ex VAT)

€ 27,59

€ 27,59 Всеки (ex VAT)

RS PRO 19mm Straight Toggle Clamp

€ 27,59

€ 27,59 Всеки (ex VAT)

RS PRO 19mm Straight Toggle Clamp

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 19mm Straight Toggle Clamp
€ 57,13Всеки (ex VAT)
HMC Brauer 90° Push Pull Toggle Clamp
P.O.A.Всеки (ex VAT)
HMC Brauer 90° Push Pull Toggle Clamp
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Type

Straight Toggle Clamp

Jaw Opening

19mm

Детайли за продукта

RS PRO Push Pull Toggle Clamp

This Push Pull Toggle Clamp from our own RS PRO brand offers the advantage of having a low profile, using side or end clamping and are most suitable for applications having a height restriction. With large power transmission and minimum operating effort, this toggle clamp gives you maximum clamping force to help you out in any job.

Features and Benefits

• Large and quick opening
• The ergonomic handle made from vinyl which is easy to use due to increased grip area
• Handle locks in both forward and reverse position
• Stainless steel rivets
• The clamps are self-arresting, the remain locked, resisting the force produced when machining components
• Holding force 95kg

Where can you use this toggle clamp?

These push pull toggle clamps can be used in a wide range of applications such as metalworking industry when drilling, welding, bending, grinding, testing and fitting. It is also suitable to use this in wood and plastic industry for glueing, cutting and milling jigs.

What is the clamping force?

Clamping force is the force which you apply when closing the clamp and it is measured between the arms and the component.

What is the handling force?

Handling force is the force the closed arms transfers to the workpiece, without risk of deformation under machine force.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 19mm Straight Toggle Clamp
€ 57,13Всеки (ex VAT)
HMC Brauer 90° Push Pull Toggle Clamp
P.O.A.Всеки (ex VAT)
HMC Brauer 90° Push Pull Toggle Clamp
P.O.A.Всеки (ex VAT)