RS PRO 19mm Black Potentiometer Knob Cap for 6.4mm Shaft

Номер на артикул на RS: 465-9448Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Shaft Size

6.4mm

Knob Diameter

19mm

Knob Height

20mm

Body Colour

Black

Indicator Colour

White

For Use With

Potentiometer

Material

Plastic

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Potentiometer Caps

This Potentiometer from our own RS PRO brand is designed to be used for professional equipment to control electrical devices such as volume controls on audio equipment.

Features & Benefits

• Resists shock, vibration, or accidental movement
• No special mounting hardware or tools required
• Made of highest quality materials
• Occupies minimum panel space

Applications

There are many different uses of a potentiometer. The three main applications of a potentiometer are:

• Comparing the emf of a battery cell with a standard cell
• Measuring the internal resistance of a battery cell
• Measuring the voltage across a branch of a circuit

How does potentiometer work?

Most potentiometer knobs are simply fixed on manually with a simple push by fitting it to the shaft. They either have a knob, screw, grub, or slider as a fixture that is used as a control element to vary the resistance between the middle terminal and either one of the outer terminals for the potentiometer.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
CAP-PUSH ON 19MM KNOBS
P.O.A.Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 8,33

€ 0,833 Each (In a Pack of 10) (ex VAT)

RS PRO 19mm Black Potentiometer Knob Cap for 6.4mm Shaft

€ 8,33

€ 0,833 Each (In a Pack of 10) (ex VAT)

RS PRO 19mm Black Potentiometer Knob Cap for 6.4mm Shaft
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
CAP-PUSH ON 19MM KNOBS
P.O.A.Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Shaft Size

6.4mm

Knob Diameter

19mm

Knob Height

20mm

Body Colour

Black

Indicator Colour

White

For Use With

Potentiometer

Material

Plastic

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Potentiometer Caps

This Potentiometer from our own RS PRO brand is designed to be used for professional equipment to control electrical devices such as volume controls on audio equipment.

Features & Benefits

• Resists shock, vibration, or accidental movement
• No special mounting hardware or tools required
• Made of highest quality materials
• Occupies minimum panel space

Applications

There are many different uses of a potentiometer. The three main applications of a potentiometer are:

• Comparing the emf of a battery cell with a standard cell
• Measuring the internal resistance of a battery cell
• Measuring the voltage across a branch of a circuit

How does potentiometer work?

Most potentiometer knobs are simply fixed on manually with a simple push by fitting it to the shaft. They either have a knob, screw, grub, or slider as a fixture that is used as a control element to vary the resistance between the middle terminal and either one of the outer terminals for the potentiometer.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
CAP-PUSH ON 19MM KNOBS
P.O.A.Each (In a Pack of 5) (ex VAT)