RS PRO 19.05mm Bright Zinc Plated Steel Clevis Pin, 4.76mm Diameter

Технически документи
Спецификации
Brand
RS ProPart Type
Clevis Pin
Diameter
4.76mm
Length
19.05mm
Material
Steel
Finish
Bright Zinc Plated
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Clevis Pins
Brought to you from the trusted brand RS PRO, a high-quality bright zinc plated clevis pin designed to connect components that rotate or swivel. Steel clevis pins are a type of fastener commonly used on agricultural machinery, motor engines, or as a replacement secure pin for jack stands. They are extremely versatile, easy to install, and locked into place via a retaining clip. Once installed the clevis pin will remain in place and will not work loose under vibration.
Also referred to as
- Link pin
- Hinge pin
Features and Benefits
- Steel clevis pin
- Bright Zinc Plated
- Through-hole
- Resistance to vibration
- Corrosion resistant
- Multiple sizes available separately
Specification
- Mild steel construction
- Imperial Diameter: 3/16 in, 1 /4 in, 5/16 in, 3/8 in
- Length: 1 /2 in, 5/8 in, 3 /4 in, 1 in, 1-1 /4 in, 1-1/2 in
You may also need!
RS PRO offer a selection of bright zinc-plated steel retaining clips compatible with clevis pins. Browse our offer using the improved filters to find you ideal solution.
Working length of pin is less than nominal length
For 3/16 pins subtract 0·145in, for 1/4 pins 0·176, for 5/16 pins 0·224 and for 3/8 pins 0·25 from nominal length to find the working length
- RS stock no: 839-268 has a size designation and wire size (d) of 3/16 in x 1 mm
- RS stock no: 839-274 has a size designation and wire size (d) of in x 1.2 mm
- RS stock no: 839-280 has a size designation and wire size (d) of 5/16 in x 1.6 mm
- RS stock no: 839-296 has a size designation and wire size (d) of 3/8 in x 1.8 mm
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
€ 7,55
€ 7,55 1 Bag of 15 (ex VAT)
1
€ 7,55
€ 7,55 1 Bag of 15 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProPart Type
Clevis Pin
Diameter
4.76mm
Length
19.05mm
Material
Steel
Finish
Bright Zinc Plated
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Clevis Pins
Brought to you from the trusted brand RS PRO, a high-quality bright zinc plated clevis pin designed to connect components that rotate or swivel. Steel clevis pins are a type of fastener commonly used on agricultural machinery, motor engines, or as a replacement secure pin for jack stands. They are extremely versatile, easy to install, and locked into place via a retaining clip. Once installed the clevis pin will remain in place and will not work loose under vibration.
Also referred to as
- Link pin
- Hinge pin
Features and Benefits
- Steel clevis pin
- Bright Zinc Plated
- Through-hole
- Resistance to vibration
- Corrosion resistant
- Multiple sizes available separately
Specification
- Mild steel construction
- Imperial Diameter: 3/16 in, 1 /4 in, 5/16 in, 3/8 in
- Length: 1 /2 in, 5/8 in, 3 /4 in, 1 in, 1-1 /4 in, 1-1/2 in
You may also need!
RS PRO offer a selection of bright zinc-plated steel retaining clips compatible with clevis pins. Browse our offer using the improved filters to find you ideal solution.
Working length of pin is less than nominal length
For 3/16 pins subtract 0·145in, for 1/4 pins 0·176, for 5/16 pins 0·224 and for 3/8 pins 0·25 from nominal length to find the working length
- RS stock no: 839-268 has a size designation and wire size (d) of 3/16 in x 1 mm
- RS stock no: 839-274 has a size designation and wire size (d) of in x 1.2 mm
- RS stock no: 839-280 has a size designation and wire size (d) of 5/16 in x 1.6 mm
- RS stock no: 839-296 has a size designation and wire size (d) of 3/8 in x 1.8 mm
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.