Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 190 mm Straight Tin Snip for Various Materials

Номер на артикул на RS: 829-6486Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Type of Cut

Straight

Overall Length

190 mm

Material Cut

Cardboard, Cord, Dowel Rods, Rope, Wire, Wood Sticks

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS 7.5in Multi-Purpose Angled Shears

From RS PRO, these hardwearing straight shears are highly versatile, and ideal for freehand cutting of a variety of materials. They feature an ergonomic grip and a spring return that saves strain and effort while operating, allowing you a smooth cutting action.

With an angled scissor-like blade featuring a serrated edge, a confident cut is assured.

The cold forged blade is made from stainless steel, guaranteeing not only strength and durability but excellent protection against corrosion. These handy cutters will stay sharp in almost any environment.

When the cutter is not in use, it can be locked close for safety and convenience.

Features and Benefits

• Multipurpose
• 7.5 inches overall length
• Cold forged stainless steel blade
• Safety lock to avoid unintentional jaw opening
• Soft comfortable Thermoplastic Rubber handle
• Hold in handle for hanging storage

Applications

These lightweight hand shears offer a degree of versatility and ease-of-use not found with guillotines and scissors. They are capable of cutting a variety of materials, from cardboard to cord. As such, they are often used for hand cutting in;

• Boxing and packaging applications
• Garden maintenance
• Textiles and sheet cutting

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO 190 mm Straight Tin Snip for Various Materials

P.O.A.

RS PRO 190 mm Straight Tin Snip for Various Materials
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Type of Cut

Straight

Overall Length

190 mm

Material Cut

Cardboard, Cord, Dowel Rods, Rope, Wire, Wood Sticks

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS 7.5in Multi-Purpose Angled Shears

From RS PRO, these hardwearing straight shears are highly versatile, and ideal for freehand cutting of a variety of materials. They feature an ergonomic grip and a spring return that saves strain and effort while operating, allowing you a smooth cutting action.

With an angled scissor-like blade featuring a serrated edge, a confident cut is assured.

The cold forged blade is made from stainless steel, guaranteeing not only strength and durability but excellent protection against corrosion. These handy cutters will stay sharp in almost any environment.

When the cutter is not in use, it can be locked close for safety and convenience.

Features and Benefits

• Multipurpose
• 7.5 inches overall length
• Cold forged stainless steel blade
• Safety lock to avoid unintentional jaw opening
• Soft comfortable Thermoplastic Rubber handle
• Hold in handle for hanging storage

Applications

These lightweight hand shears offer a degree of versatility and ease-of-use not found with guillotines and scissors. They are capable of cutting a variety of materials, from cardboard to cord. As such, they are often used for hand cutting in;

• Boxing and packaging applications
• Garden maintenance
• Textiles and sheet cutting

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Може да се интересувате от