RS PRO 18W Plug In Power Supply 12V dc Output, 0 → 1.67A Output

Номер на артикул на RS: 903-7070Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Plug Type

UK

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

0 → 1.67A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

UK Plugtop

Number of Outputs

1

Power Rating

18W

Cable Length

1.48m

Standards Met

CE, EN 55022 Class B, EN 61000-11, EN 61000-2, EN 61000-3, EN 61000-3-2, EN 61000-3-3, EN 61000-4, EN 61000-6, EN 61000-8, TUV EN 60950-1, UL 60950-1

MTBF

1yr

Type

Switched Mode Power Supply

Series

ECPE-18 UK

Length

46mm

Energy Efficiency Level

VI

Width

72mm

Depth

61mm

Minimum Temperature

0°C

Страна на произход

China

Детайли за продукта

RS Plug-In Switch Mode Power Supply - ECPE UK Series

Reliable & robust range of RS Pro plug-in power supplies suitable for a wide variety of applications. Comes complete with automatic short circuit & overload protection and recovery to ensure a safe installation. Can be easily used in a static or mobile application thanks to a lightweight & durable compact casing.

Class II rated range of power supplies
UL60950-1 & TUV EN60950-1 approved
Complies with EN55022 Class B & EN61000-3-2, 3

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO 18W Plug In Power Supply 12V dc Output, 0 → 1.67A Output

P.O.A.

RS PRO 18W Plug In Power Supply 12V dc Output, 0 → 1.67A Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Plug Type

UK

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

0 → 1.67A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

UK Plugtop

Number of Outputs

1

Power Rating

18W

Cable Length

1.48m

Standards Met

CE, EN 55022 Class B, EN 61000-11, EN 61000-2, EN 61000-3, EN 61000-3-2, EN 61000-3-3, EN 61000-4, EN 61000-6, EN 61000-8, TUV EN 60950-1, UL 60950-1

MTBF

1yr

Type

Switched Mode Power Supply

Series

ECPE-18 UK

Length

46mm

Energy Efficiency Level

VI

Width

72mm

Depth

61mm

Minimum Temperature

0°C

Страна на произход

China

Детайли за продукта

RS Plug-In Switch Mode Power Supply - ECPE UK Series

Reliable & robust range of RS Pro plug-in power supplies suitable for a wide variety of applications. Comes complete with automatic short circuit & overload protection and recovery to ensure a safe installation. Can be easily used in a static or mobile application thanks to a lightweight & durable compact casing.

Class II rated range of power supplies
UL60950-1 & TUV EN60950-1 approved
Complies with EN55022 Class B & EN61000-3-2, 3

Може да се интересувате от