RS PRO 18W Plug-In AC/DC Adapter 9V dc Output, 0 → 2A Output

Технически документи
Спецификации
Brand
RS ProAdapter Type
Plug-In Adapter
Output Voltage
9V dc
Input Voltage
90 → 264V ac
Output Current
0 → 2A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive - Right Angle
Number of Outputs
1
Power Rating
18W
Efficiency
85%
Line Regulation Range
±5%
Width
50mm
Depth
31mm
Minimum Temperature
0°C
Series
C8
Energy Efficiency Level
VI
Load Regulation
±5%
Length
80.6mm
Страна на произход
China
€ 22,97
€ 22,97 Всеки (ex VAT)
1
€ 22,97
€ 22,97 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 22,97 |
5 - 9 | € 22,28 |
10 - 24 | € 21,59 |
25 - 49 | € 20,90 |
50+ | € 20,21 |
Технически документи
Спецификации
Brand
RS ProAdapter Type
Plug-In Adapter
Output Voltage
9V dc
Input Voltage
90 → 264V ac
Output Current
0 → 2A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive - Right Angle
Number of Outputs
1
Power Rating
18W
Efficiency
85%
Line Regulation Range
±5%
Width
50mm
Depth
31mm
Minimum Temperature
0°C
Series
C8
Energy Efficiency Level
VI
Load Regulation
±5%
Length
80.6mm
Страна на произход
China