Технически документи
Спецификации
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
European, Interchangeable UK, US Plugtop
Output Voltage
15V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1.2A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
18W
Cable Length
1.5m
Standards Met
CB, CCC, CE, cUL/UL, cULus, GS, RCM, VI
Width
43.5mm
Depth
35.3mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Type
AC/DC Adapter
Length
74mm
Страна на произход
United Kingdom
Детайли за продукта
RS Global Plug-In Power Adaptors - 6 W; 18 W; 40 W
Our RS Pro range of interchangeable AC head power supplies are designed for portable international use. The series comes supplied with robust UK, EU & US AC heads for regular interchangeable use. The RS Pro range of power adaptors also feature a 1.5 m DC output cable and 2.1 mm DC plug.
Features and Benefits
Universal / full range input
Interchangeable AC plugtops (UK, Euro and USA)
Level VI efficiency
Cost effective and highly reliable
1.5 m DC output cable fitted with 2.1mm DC plug (centre positive)
Suitable for use within various industrial & residential applications.
Typical Applications
Suitable for use with a variety of DC-powered products, such as certain Laptops, lighting, external drives & many more peripherals.
Approvals
UK/CUL, CE, CB, GS, RCM
RoHS
€ 31,89
€ 31,89 Всеки (ex VAT)
1
€ 31,89
€ 31,89 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 31,89 |
5 - 9 | € 30,92 |
10 - 24 | € 29,97 |
25 - 49 | € 29,01 |
50+ | € 28,06 |
Технически документи
Спецификации
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
European, Interchangeable UK, US Plugtop
Output Voltage
15V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1.2A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
18W
Cable Length
1.5m
Standards Met
CB, CCC, CE, cUL/UL, cULus, GS, RCM, VI
Width
43.5mm
Depth
35.3mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Type
AC/DC Adapter
Length
74mm
Страна на произход
United Kingdom
Детайли за продукта
RS Global Plug-In Power Adaptors - 6 W; 18 W; 40 W
Our RS Pro range of interchangeable AC head power supplies are designed for portable international use. The series comes supplied with robust UK, EU & US AC heads for regular interchangeable use. The RS Pro range of power adaptors also feature a 1.5 m DC output cable and 2.1 mm DC plug.
Features and Benefits
Universal / full range input
Interchangeable AC plugtops (UK, Euro and USA)
Level VI efficiency
Cost effective and highly reliable
1.5 m DC output cable fitted with 2.1mm DC plug (centre positive)
Suitable for use within various industrial & residential applications.
Typical Applications
Suitable for use with a variety of DC-powered products, such as certain Laptops, lighting, external drives & many more peripherals.
Approvals
UK/CUL, CE, CB, GS, RCM
RoHS