RS PRO 18kW Fan Heater, Portable

Номер на артикул на RS: 839-5246Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Maximum Output Power

18kW

Control Type

On/Off Switch, Thermostat

Mounting

Portable

Air Flow

2034m³/h

Noise Level

57dB(A)

Height

570mm

Depth

520mm

Dimensions

570 x 400 x 520mm

Width

400mm

Страна на произход

United Kingdom

Детайли за продукта

KFF29 Three-Phase Fan Heater

The KFF29 is a three-phase 415V inductrial fan heater with a nominal 29kW output. It is also switchable to 9kW and a fan-only setting for cooling.

The KFF29 fan heater provides safe no-fume heating for large workshops and factory areas. Developed to give large heated air volume with an up-rated air moving system. The KFF29 is also fitted with full overheat and fan failure protection devices and utilises high specification incolloy elements giving safe reliable operation. Fitted with a thermostat as standard.

Airflow: 1200 cubic feet per minute (2040 cubic metres per hour)
Pressure generation of over 400Pa allows in excess of 10 metres of 10 inch flexible ducting to be fitted
Powerful alternative to propane
Robust construction
Quiet running
Rugged all steel design

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO 18kW Fan Heater, Portable

P.O.A.

RS PRO 18kW Fan Heater, Portable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Maximum Output Power

18kW

Control Type

On/Off Switch, Thermostat

Mounting

Portable

Air Flow

2034m³/h

Noise Level

57dB(A)

Height

570mm

Depth

520mm

Dimensions

570 x 400 x 520mm

Width

400mm

Страна на произход

United Kingdom

Детайли за продукта

KFF29 Three-Phase Fan Heater

The KFF29 is a three-phase 415V inductrial fan heater with a nominal 29kW output. It is also switchable to 9kW and a fan-only setting for cooling.

The KFF29 fan heater provides safe no-fume heating for large workshops and factory areas. Developed to give large heated air volume with an up-rated air moving system. The KFF29 is also fitted with full overheat and fan failure protection devices and utilises high specification incolloy elements giving safe reliable operation. Fitted with a thermostat as standard.

Airflow: 1200 cubic feet per minute (2040 cubic metres per hour)
Pressure generation of over 400Pa allows in excess of 10 metres of 10 inch flexible ducting to be fitted
Powerful alternative to propane
Robust construction
Quiet running
Rugged all steel design

Може да се интересувате от