RS PRO 185 mm Angled Tin Snips for Various Materials

Номер на артикул на RS: 829-6502Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Type of Cut

Angled

Overall Length

185 mm

Material Cut

Cardboard, Cord, Dowel Rods, Rope, Wire, Wood Sticks

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS 7.25in Multi-Purpose Angled Shears

Hardwearing heavy duty shears for multiple general purpose duties. The hardwearing design and serrated, angled jaw make these shears ideal for use in textile applications.

Wire cutting notch for cutting soft wire up to 2.5mm
Strong Stainless Steel blade with serrated edge for excellent grip and easy cutting through fibrous materials
Soft comfortable Thermoplastic Rubber handle

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO 185 mm Angled Tin Snips for Various Materials

P.O.A.

RS PRO 185 mm Angled Tin Snips for Various Materials
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Type of Cut

Angled

Overall Length

185 mm

Material Cut

Cardboard, Cord, Dowel Rods, Rope, Wire, Wood Sticks

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS 7.25in Multi-Purpose Angled Shears

Hardwearing heavy duty shears for multiple general purpose duties. The hardwearing design and serrated, angled jaw make these shears ideal for use in textile applications.

Wire cutting notch for cutting soft wire up to 2.5mm
Strong Stainless Steel blade with serrated edge for excellent grip and easy cutting through fibrous materials
Soft comfortable Thermoplastic Rubber handle

Може да се интересувате от