RS PRO 180Ω Carbon Film Resistor 0.5W ±5%

Технически документи
Спецификации
Brand
RS ProResistance
180Ω
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Package/Case
0623
Temperature Coefficient
-500 → +350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Carbon Film Resistors 0.5W - Full Bandolier (1Ω to 910Ω)
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
€ 57,80
€ 0,012 Each (In a Pack of 5000) (ex VAT)
5000
€ 57,80
€ 0,012 Each (In a Pack of 5000) (ex VAT)
5000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5000 - 5000 | € 0,012 | € 57,80 |
10000 - 10000 | € 0,009 | € 46,24 |
15000 - 15000 | € 0,008 | € 40,46 |
20000 - 20000 | € 0,007 | € 34,68 |
25000+ | € 0,006 | € 28,90 |
Технически документи
Спецификации
Brand
RS ProResistance
180Ω
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Package/Case
0623
Temperature Coefficient
-500 → +350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Carbon Film Resistors 0.5W - Full Bandolier (1Ω to 910Ω)
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.