RS PRO 180pF Mica Capacitor 500V dc ±1% Tolerance Radial

Технически документи
Спецификации
Brand
RS ProSeries
D
Capacitance
180pF
Voltage
500V dc
Dimensions
11.68 x 4.83 x 9.4mm
Lead Pitch
5.72mm
Construction
Radial
Tolerance
±1%
Depth
4.83mm
Height
9.4mm
Length
11.68mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Dielectric Material Family
Mica
Capacitor Family
Mica
Страна на произход
United Kingdom
Детайли за продукта
RS Pro Silvered Mica Capacitors
RS Pro high quality silvered mica capacitors are small and offer high insulation resistance. Ideal for applications that require high stability. The Mica capacittors feature a Flame retardant epoxy coating These capacitors are suitable for professional and military equipment.
Applications
Logic and transmission circuits
Pulse forming networks
Delay lines,
DC Voltage blocking
Timing circuits
Radial Dipped
€ 26,07
€ 5,214 Each (In a Pack of 5) (ex VAT)
5
€ 26,07
€ 5,214 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 5,214 | € 26,07 |
50 - 245 | € 4,174 | € 20,87 |
250 - 495 | € 3,394 | € 16,97 |
500 - 995 | € 2,606 | € 13,03 |
1000+ | € 2,345 | € 11,72 |
Технически документи
Спецификации
Brand
RS ProSeries
D
Capacitance
180pF
Voltage
500V dc
Dimensions
11.68 x 4.83 x 9.4mm
Lead Pitch
5.72mm
Construction
Radial
Tolerance
±1%
Depth
4.83mm
Height
9.4mm
Length
11.68mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Dielectric Material Family
Mica
Capacitor Family
Mica
Страна на произход
United Kingdom
Детайли за продукта
RS Pro Silvered Mica Capacitors
RS Pro high quality silvered mica capacitors are small and offer high insulation resistance. Ideal for applications that require high stability. The Mica capacittors feature a Flame retardant epoxy coating These capacitors are suitable for professional and military equipment.
Applications
Logic and transmission circuits
Pulse forming networks
Delay lines,
DC Voltage blocking
Timing circuits