RS PRO 180 mm Straight Snips for Sheet Metal

Номер на артикул на RS: 539-485Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Type of Cut

Straight

Overall Length

180 mm

Material Cut

Sheet Metal

Страна на произход

China

Детайли за продукта

Jewellers Tin snips

7 in Straight blade light duty general purpose jewellers tin snips. Highly polished and hardened blades which have been designed for easy sharpening and durability, ideal for cutting light gauge sheet metal. Enamelled handles with safety stop.

Може да се интересувате от
RS PRO Straight Tin Snip
€ 15,12Всеки (ex VAT)

P.O.A.

RS PRO 180 mm Straight Snips for Sheet Metal

P.O.A.

RS PRO 180 mm Straight Snips for Sheet Metal

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Straight Tin Snip
€ 15,12Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Type of Cut

Straight

Overall Length

180 mm

Material Cut

Sheet Metal

Страна на произход

China

Детайли за продукта

Jewellers Tin snips

7 in Straight blade light duty general purpose jewellers tin snips. Highly polished and hardened blades which have been designed for easy sharpening and durability, ideal for cutting light gauge sheet metal. Enamelled handles with safety stop.

Може да се интересувате от
RS PRO Straight Tin Snip
€ 15,12Всеки (ex VAT)