RS PRO, 18 Blades Thread Pitch Gauge, Metric thread type

Технически документи
Спецификации
Brand
RS ProThread Type
Metric
Number of Blades
18
Sizes in Set
0.5 mm, 0.75 mm, 1 mm, 1.23 mm, 1.5 mm, 1.75 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 6.5 mm, 7 mm
Largest Metric Measure
7mm
Smallest Metric Measure
0.5mm
Страна на произход
United States
Детайли за продукта
Screw Pitch Gauge
Suitable for Metric 60° threads
Narrow blades permit use for internal & external screw threads
Locking device each end secures blades for storage or use
Correct pitch is determined by matching blade teeth with threads
Blades protected in sturdy steel case
€ 42,70
€ 42,70 Всеки (ex VAT)
1
€ 42,70
€ 42,70 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProThread Type
Metric
Number of Blades
18
Sizes in Set
0.5 mm, 0.75 mm, 1 mm, 1.23 mm, 1.5 mm, 1.75 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 6.5 mm, 7 mm
Largest Metric Measure
7mm
Smallest Metric Measure
0.5mm
Страна на произход
United States
Детайли за продукта
Screw Pitch Gauge
Suitable for Metric 60° threads
Narrow blades permit use for internal & external screw threads
Locking device each end secures blades for storage or use
Correct pitch is determined by matching blade teeth with threads
Blades protected in sturdy steel case