Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 1.7L 1200W Kettle, White

Номер на артикул на RS: 788-4619Марка: RS PRO
brand-logo
Преглед на всички в Water Boilers

Технически документи

Спецификации

Brand

RS Pro

Water Boiler Type

Kettle

Cordless Kettle

Yes

Capacity

1.7L

Power

1200W

Colour/finish

White

Страна на произход

China

Детайли за продукта

RS Pro 1.7 Litre Kettle, 110V

This 110V kettle is a great use for places without a conventional power socket. It utilizes an 110v plug to be able to use on places such as construction sites or other areas where there might not be normal power outlets. The kettle base is attached to 1m of cable so it’s easily accessible.

The kettle is reliable and practical and includes a locking lid to prevent water spillage when moving or tipping the kettle. Water gauges are also on both side for ease of use. The wattage is rated at 1200w.

Features and benefits-

• 1.7 Litre capacity
• Water level gauge on both sides
• On/off switch at the bottom of the kettle with a light indicator
• Boil dry protection prevents your unit burning out
• Detachable water filter allows for easy cleaning & water without debris.
• Safety lock lid
• Auto off switch once the water has reached boiling temperatures
• Cordless kettle
• 110V base for use in difficult areas
• 1M Cable length

Може да се интересувате от
RS PRO 1.7L 2200W Kettle, White
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 53,88

€ 53,88 Всеки (ex VAT)

RS PRO 1.7L 1200W Kettle, White

€ 53,88

€ 53,88 Всеки (ex VAT)

RS PRO 1.7L 1200W Kettle, White
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 1.7L 2200W Kettle, White
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Water Boiler Type

Kettle

Cordless Kettle

Yes

Capacity

1.7L

Power

1200W

Colour/finish

White

Страна на произход

China

Детайли за продукта

RS Pro 1.7 Litre Kettle, 110V

This 110V kettle is a great use for places without a conventional power socket. It utilizes an 110v plug to be able to use on places such as construction sites or other areas where there might not be normal power outlets. The kettle base is attached to 1m of cable so it’s easily accessible.

The kettle is reliable and practical and includes a locking lid to prevent water spillage when moving or tipping the kettle. Water gauges are also on both side for ease of use. The wattage is rated at 1200w.

Features and benefits-

• 1.7 Litre capacity
• Water level gauge on both sides
• On/off switch at the bottom of the kettle with a light indicator
• Boil dry protection prevents your unit burning out
• Detachable water filter allows for easy cleaning & water without debris.
• Safety lock lid
• Auto off switch once the water has reached boiling temperatures
• Cordless kettle
• 110V base for use in difficult areas
• 1M Cable length

Може да се интересувате от
RS PRO 1.7L 2200W Kettle, White
P.O.A.Всеки (ex VAT)