Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 17in Laptop Briefcase, Black

Номер на артикул на RS: 111-2292Марка: RS PRO
brand-logo
Преглед на всички в Чанти за лаптопи

Технически документи

Спецификации

Brand

RS Pro

Style

Briefcase

Maximum Screen Size

17in

Colour

Black

Material

PET

External Depth

120mm

External Width

400mm

External Height

300mm

Страна на произход

China

Детайли за продукта

RS Pro Slim Case

From RS Pro, this briefcase style slimcase is ideal for laptops, notebooks and tablets up to 17 inches. The three compartments are padded to ensure adequate protection for you devices, and the case itself is splashproof for further environmental protection. The slimcase has a convenient clamshell type design which allows it to open up fully.

With a carry handle and removable shoulder strap, this slimcase is compact and easy to carry, making it ideal for crowded commutes and on-the-go business engagements.

Features and Benefits

• Splash proof
• Compatible with most laptops
• To fit 17 in. Notebook
• Padded laptop compartment walls providing extra protection
• Slip pocket keeps documents separated from other items in your bag
• Clamshell design allowing the case to open fully
• Anti-slip shoulder pad

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.

Може да се интересувате от
Facom 15in  Laptop Laptop Bag, Black
P.O.A.Всеки (ex VAT)
LENOVO 15.6in, Black
€ 22,19Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 52,09

€ 52,09 Всеки (ex VAT)

RS PRO 17in Laptop Briefcase, Black

€ 52,09

€ 52,09 Всеки (ex VAT)

RS PRO 17in Laptop Briefcase, Black
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Facom 15in  Laptop Laptop Bag, Black
P.O.A.Всеки (ex VAT)
LENOVO 15.6in, Black
€ 22,19Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Style

Briefcase

Maximum Screen Size

17in

Colour

Black

Material

PET

External Depth

120mm

External Width

400mm

External Height

300mm

Страна на произход

China

Детайли за продукта

RS Pro Slim Case

From RS Pro, this briefcase style slimcase is ideal for laptops, notebooks and tablets up to 17 inches. The three compartments are padded to ensure adequate protection for you devices, and the case itself is splashproof for further environmental protection. The slimcase has a convenient clamshell type design which allows it to open up fully.

With a carry handle and removable shoulder strap, this slimcase is compact and easy to carry, making it ideal for crowded commutes and on-the-go business engagements.

Features and Benefits

• Splash proof
• Compatible with most laptops
• To fit 17 in. Notebook
• Padded laptop compartment walls providing extra protection
• Slip pocket keeps documents separated from other items in your bag
• Clamshell design allowing the case to open fully
• Anti-slip shoulder pad

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.

Може да се интересувате от
Facom 15in  Laptop Laptop Bag, Black
P.O.A.Всеки (ex VAT)
LENOVO 15.6in, Black
€ 22,19Всеки (ex VAT)