RS PRO 177 Clamp Meter, 1500A dc, Max Current 1500A ac CAT III 1000V

Технически документи
Спецификации
Brand
RS ProAbsolute Maximum AC Current Measurement
1500A ac
Absolute Maximum DC Current Measurement
1500A dc
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Model Number
177
Clamp Meter Type
Industrial Clamp Meter
Safety Category
CAT III 1000 V, CAT IV 600V
Страна на произход
Taiwan, Province Of China
€ 369,68
€ 369,68 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 369,68
€ 369,68 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProAbsolute Maximum AC Current Measurement
1500A ac
Absolute Maximum DC Current Measurement
1500A dc
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Model Number
177
Clamp Meter Type
Industrial Clamp Meter
Safety Category
CAT III 1000 V, CAT IV 600V
Страна на произход
Taiwan, Province Of China