RS PRO 1.75mm Wood 3D Printer Filament, 500g

Технически документи
Спецификации
Brand
RS ProMaterial Type
Composite
Printing Technology
FDM
Colour
Wood
Weight
500g
Diameter
1.75mm
Printing Material
Wood
Страна на произход
Spain
Детайли за продукта
RS 3D Printer Filament WOOD
WOOD is a modified PLA based type of filament, that smells and feels like wood. The filament is a bit brittle, but tough enough to be supplied in reels of 300 gram to 1kg. It prints easy, but we advise a slightly bigger nozzle to avoid blocking. Due to a low shrinkage factor WOOD will not deform after cooling. Poly Lactic Acid is a biodegradable plastic made from renewable natural resources and one of the most popular materials for 3D printing
Feels and smells like WOOD
Easy to print at low temperature
Very low warping
Biodegradable
Preferably printed with > 0.4mm nozzle
Once youve purchased your filament its important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend
€ 35,03
€ 35,03 Всеки (ex VAT)
1
€ 35,03
€ 35,03 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 2 | € 35,03 |
3+ | € 33,32 |
Технически документи
Спецификации
Brand
RS ProMaterial Type
Composite
Printing Technology
FDM
Colour
Wood
Weight
500g
Diameter
1.75mm
Printing Material
Wood
Страна на произход
Spain
Детайли за продукта
RS 3D Printer Filament WOOD
WOOD is a modified PLA based type of filament, that smells and feels like wood. The filament is a bit brittle, but tough enough to be supplied in reels of 300 gram to 1kg. It prints easy, but we advise a slightly bigger nozzle to avoid blocking. Due to a low shrinkage factor WOOD will not deform after cooling. Poly Lactic Acid is a biodegradable plastic made from renewable natural resources and one of the most popular materials for 3D printing
Feels and smells like WOOD
Easy to print at low temperature
Very low warping
Biodegradable
Preferably printed with > 0.4mm nozzle
Once youve purchased your filament its important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend