RS PRO 1.75mm White PLA 3D Printer Filament, 1kg

Номер на артикул на RS: 832-0223Марка: RS PRODistrelec Article No.: 30421085
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Material Type

PLA

Printing Technology

FDM

Machine Specific

No

Colour

White

For Use With

Common Desktop 3D Printers

Weight

1kg

Diameter

1.75mm

Printing Material

PLA

Страна на произход

Spain

Детайли за продукта

RS PRO 3D Printer Filament PLA, 1.75mm

This PLA (polylactic acid) 3D Printer Filament from our high-quality own brand RS PRO is the most popular 3D printing filament material and it is the best material for getting started with your 3D printer.

Benefits

  • Good tensile strength and surface quality, easy to work with at high print speed

  • User-friendly for both home and office environments

  • PLA filament allows the creation of high-resolution parts

  • Due to the low shrinkage factor, PLA will not deform after cooling

  • Hardens quickly

  • Minimal thermal tension

  • Minimal deformation

  • Acetone resistant

  • Does not require a heated bed, however, if you have a heated bed the recommended temperature is ± 35-60˚C

  • PLA is a biodegradable product obtained from plant-derived sugars

Features

  • Filament Diameter: 1.75mm

  • Melting temperature: 145-160°C

  • Heat distortion temperature HDT B (0,45MPa): 56°C

  • Compatible with any printer that uses 1.75mm filament

Applications

  • Household tools

  • Educational projects

  • Show objects

  • Prototyping

  • Architectural models

Once you have purchased your filament, it is important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommended.

FAQs
What material can be used in 3D Printing?
Various materials can be used for 3D printing which includes:
PLA, ABS plastic, polyamide (nylon), glass filled polyamide, stereolithography materials (epoxy resins), silver, titanium, steel, wax, photopolymers and polycarbonate.

What is the least expensive 3D printing material?
PLA and ABS are the least expensive.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от

€ 35,14

€ 35,14 Всеки (ex VAT)

RS PRO 1.75mm White PLA 3D Printer Filament, 1kg

€ 35,14

€ 35,14 Всеки (ex VAT)

RS PRO 1.75mm White PLA 3D Printer Filament, 1kg

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 2€ 35,14
3+€ 33,39
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Material Type

PLA

Printing Technology

FDM

Machine Specific

No

Colour

White

For Use With

Common Desktop 3D Printers

Weight

1kg

Diameter

1.75mm

Printing Material

PLA

Страна на произход

Spain

Детайли за продукта

RS PRO 3D Printer Filament PLA, 1.75mm

This PLA (polylactic acid) 3D Printer Filament from our high-quality own brand RS PRO is the most popular 3D printing filament material and it is the best material for getting started with your 3D printer.

Benefits

  • Good tensile strength and surface quality, easy to work with at high print speed

  • User-friendly for both home and office environments

  • PLA filament allows the creation of high-resolution parts

  • Due to the low shrinkage factor, PLA will not deform after cooling

  • Hardens quickly

  • Minimal thermal tension

  • Minimal deformation

  • Acetone resistant

  • Does not require a heated bed, however, if you have a heated bed the recommended temperature is ± 35-60˚C

  • PLA is a biodegradable product obtained from plant-derived sugars

Features

  • Filament Diameter: 1.75mm

  • Melting temperature: 145-160°C

  • Heat distortion temperature HDT B (0,45MPa): 56°C

  • Compatible with any printer that uses 1.75mm filament

Applications

  • Household tools

  • Educational projects

  • Show objects

  • Prototyping

  • Architectural models

Once you have purchased your filament, it is important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommended.

FAQs
What material can be used in 3D Printing?
Various materials can be used for 3D printing which includes:
PLA, ABS plastic, polyamide (nylon), glass filled polyamide, stereolithography materials (epoxy resins), silver, titanium, steel, wax, photopolymers and polycarbonate.

What is the least expensive 3D printing material?
PLA and ABS are the least expensive.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от