Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 1.75mm Clear M-ABS 3D Printer Filament, 300g

Номер на артикул на RS: 832-0591Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Printing Technology

FDM

Machine Specific

No

Colour

Clear

For Use With

Common Desktop 3D Printers

Weight

300g

Diameter

1.75mm

Printing Material

M-ABS

Страна на произход

Netherlands

Детайли за продукта

RS 3D Printer Filament ABS Pro

ABS Pro is a transparent ABS filament, so strong, durable and impact resistant. Due to the low percentage of butadiene in M-ABS this filament smells much less unpleasant than ABS, and, moreover, also shows less warping.
The ABS Pro polymer is inherently less impact resistant than ABS, but slightly modified our ABS Pro filament is still approx. 3 times more impact resistant than any regular PLA in the market. The transparency of the polymer makes it also possible to manufacture deep opaque colours, if desired

Transparent, translucent
Not the unpleasant smell of ABS
High impact ABS Pro
Good chemical resistance
Less warping than ABS

Once you’ve purchased your filament it’s important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend

Може да се интересувате от
RS PRO 2.85mm Red M-ABS 3D Printer Filament, 500g
€ 21,76Всеки (ex VAT)
RS PRO 2.85mm Blue M-ABS 3D Printer Filament, 500g
€ 21,76Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO 1.75mm Clear M-ABS 3D Printer Filament, 300g

P.O.A.

RS PRO 1.75mm Clear M-ABS 3D Printer Filament, 300g
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 2.85mm Red M-ABS 3D Printer Filament, 500g
€ 21,76Всеки (ex VAT)
RS PRO 2.85mm Blue M-ABS 3D Printer Filament, 500g
€ 21,76Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Printing Technology

FDM

Machine Specific

No

Colour

Clear

For Use With

Common Desktop 3D Printers

Weight

300g

Diameter

1.75mm

Printing Material

M-ABS

Страна на произход

Netherlands

Детайли за продукта

RS 3D Printer Filament ABS Pro

ABS Pro is a transparent ABS filament, so strong, durable and impact resistant. Due to the low percentage of butadiene in M-ABS this filament smells much less unpleasant than ABS, and, moreover, also shows less warping.
The ABS Pro polymer is inherently less impact resistant than ABS, but slightly modified our ABS Pro filament is still approx. 3 times more impact resistant than any regular PLA in the market. The transparency of the polymer makes it also possible to manufacture deep opaque colours, if desired

Transparent, translucent
Not the unpleasant smell of ABS
High impact ABS Pro
Good chemical resistance
Less warping than ABS

Once you’ve purchased your filament it’s important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend

Може да се интересувате от
RS PRO 2.85mm Red M-ABS 3D Printer Filament, 500g
€ 21,76Всеки (ex VAT)
RS PRO 2.85mm Blue M-ABS 3D Printer Filament, 500g
€ 21,76Всеки (ex VAT)