RS PRO 1.75mm Black Nylon PA12 3D Printer Filament, 300g

Номер на артикул на RS: 832-0517Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Printing Technology

FDM

Machine Specific

No

Colour

Black

For Use With

Common Desktop 3D Printers

Weight

300g

Diameter

1.75mm

Printing Material

Nylon PA12

Страна на произход

Netherlands

Детайли за продукта

RS 3D Printer Filament NYLON

PA12 NYLON is a high performance polyamide filament which natural colour is crystal clear. The polymer nylon PA12 is widely used in the automotive, machinery and engineering industry since it combines mechanical strength, flexibility, transparency, UV resistance and superior chemical resistance. PA12 NYLON is easy to print, has a high impact strength, even at low temperatures, a very high glass transition temperature and has a low water absorption compared with other polyamides which leaves the mechanical properties unaffected. PA12 NYLON is the filament to print objects with a top performance

Strong & flexible
Crystal clear natural colour
Superior chemical and UV resistance
Low water absorption

Once you’ve purchased your filament it’s important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend

Може да се интересувате от
RS PRO 2.85mm Black PA 3D Printer Filament, 500g
€ 42,63Всеки (ex VAT)

P.O.A.

RS PRO 1.75mm Black Nylon PA12 3D Printer Filament, 300g

P.O.A.

RS PRO 1.75mm Black Nylon PA12 3D Printer Filament, 300g

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO 2.85mm Black PA 3D Printer Filament, 500g
€ 42,63Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Printing Technology

FDM

Machine Specific

No

Colour

Black

For Use With

Common Desktop 3D Printers

Weight

300g

Diameter

1.75mm

Printing Material

Nylon PA12

Страна на произход

Netherlands

Детайли за продукта

RS 3D Printer Filament NYLON

PA12 NYLON is a high performance polyamide filament which natural colour is crystal clear. The polymer nylon PA12 is widely used in the automotive, machinery and engineering industry since it combines mechanical strength, flexibility, transparency, UV resistance and superior chemical resistance. PA12 NYLON is easy to print, has a high impact strength, even at low temperatures, a very high glass transition temperature and has a low water absorption compared with other polyamides which leaves the mechanical properties unaffected. PA12 NYLON is the filament to print objects with a top performance

Strong & flexible
Crystal clear natural colour
Superior chemical and UV resistance
Low water absorption

Once you’ve purchased your filament it’s important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend

Може да се интересувате от
RS PRO 2.85mm Black PA 3D Printer Filament, 500g
€ 42,63Всеки (ex VAT)