RS PRO 173 Clamp Meter, 600A dc, Max Current 600A ac CAT III 1000V With RS Calibration

Технически документи
Спецификации
Brand
RS ProAbsolute Maximum AC Current Measurement
600A ac
Absolute Maximum DC Current Measurement
600A dc
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Model Number
173
Calibrated
RSCAL
Clamp Meter Type
Solar Clamp Meter
Safety Category
CAT III 1000 V, CAT IV 600V
Страна на произход
Taiwan, Province Of China
€ 452,49
€ 452,49 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 452,49
€ 452,49 Всеки (ex VAT)
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProAbsolute Maximum AC Current Measurement
600A ac
Absolute Maximum DC Current Measurement
600A dc
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Model Number
173
Calibrated
RSCAL
Clamp Meter Type
Solar Clamp Meter
Safety Category
CAT III 1000 V, CAT IV 600V
Страна на произход
Taiwan, Province Of China