RS PRO 170-Piece Twist Drill Bit Set for Metal, 10mm Max, 1mm Min, HSS Titanium Coated Bits

Номер на артикул на RS: 507-1732Марка: RS PRODistrelec Article No.: 30395206
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Drilling Application

Metal

Drill Bit Type

Twist Drill Bit

Material

HSS Titanium Coated

Number of Pieces

170

Minimum Size

1mm

Maximum Size

10mm

Set Contents

HSS Drill Titanium Coated Bits

Детайли за продукта

RS Pro 170 Piece HSS-TiN Coated Drill Set

RS Pro 170 piece high-speed steel titanium coated drill set that comes in a RS Pro red metal case with a handle and two locks. This drill set has a wide range of drill bit sizes ranging from 1.0 mm to 10 mm making it perfect for many workshop applications.

Features & Benefits

Ground flute
Sizes increase in 0.5mm increments
Ideal for general workshop applications
Manufactured to DIN338 standard
Heavy duty steel case with moulded rigid insert for secure storage of drill bits

RS Pro 170 piece HSS titanium coating drill set contains:

10 x 1.0mm drill bit
10 x 1.5mm drill bit
10 x 2mm drill bit
10 x 2.5mm drill bit
10 x 3mm drill bit
10 x 3.5mm drill bit
10 x 4mm drill bit
10 x 4.5mm drill bit
10 x 5mm drill bit
10 x 5.5mm drill bit
10 x 6mm drill bit
10 x 6.5mm drill bit
10 x 7mm drill bit
10 x 7.5mm drill bit
10 x 8mm drill bit
5 x 8.5mm drill bit
5 x 9mm drill bit
5 x 9.5mm drill bit
5 x 10mm drill bit

Може да се интересувате от

€ 221,99

€ 221,99 Всеки (ex VAT)

RS PRO 170-Piece Twist Drill Bit Set for Metal, 10mm Max, 1mm Min, HSS Titanium Coated Bits

€ 221,99

€ 221,99 Всеки (ex VAT)

RS PRO 170-Piece Twist Drill Bit Set for Metal, 10mm Max, 1mm Min, HSS Titanium Coated Bits

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Drilling Application

Metal

Drill Bit Type

Twist Drill Bit

Material

HSS Titanium Coated

Number of Pieces

170

Minimum Size

1mm

Maximum Size

10mm

Set Contents

HSS Drill Titanium Coated Bits

Детайли за продукта

RS Pro 170 Piece HSS-TiN Coated Drill Set

RS Pro 170 piece high-speed steel titanium coated drill set that comes in a RS Pro red metal case with a handle and two locks. This drill set has a wide range of drill bit sizes ranging from 1.0 mm to 10 mm making it perfect for many workshop applications.

Features & Benefits

Ground flute
Sizes increase in 0.5mm increments
Ideal for general workshop applications
Manufactured to DIN338 standard
Heavy duty steel case with moulded rigid insert for secure storage of drill bits

RS Pro 170 piece HSS titanium coating drill set contains:

10 x 1.0mm drill bit
10 x 1.5mm drill bit
10 x 2mm drill bit
10 x 2.5mm drill bit
10 x 3mm drill bit
10 x 3.5mm drill bit
10 x 4mm drill bit
10 x 4.5mm drill bit
10 x 5mm drill bit
10 x 5.5mm drill bit
10 x 6mm drill bit
10 x 6.5mm drill bit
10 x 7mm drill bit
10 x 7.5mm drill bit
10 x 8mm drill bit
5 x 8.5mm drill bit
5 x 9mm drill bit
5 x 9.5mm drill bit
5 x 10mm drill bit

Може да се интересувате от