Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 16mm probe Inspection Camera Kit, 1m Probe Length, LED Illumination

Номер на артикул на RS: 806-5862Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Probe Length

1m

Probe Diameter

16mm

Illumination Type

LED

Страна на произход

China

Детайли за продукта

RS Pro Wireless LCD Digital Endoscope

The RS Pro Inspection endoscope kit is designed to make visual checks in hard-to-reach areas so much easier. Light and easy to manipulate, this device is ideal for investigating, identifying and resolving problems with its flexible extension cable and handy accessories.

Features and Benefits

Image sensor: 1/4 CMOS
Viewing angle: 30 / 45 degrees
Illumination: 2 LEDs
Depth of vision in darkness: 1.5 m
Flexible cable length: 1 m
Waterproof rating: IP67
Removable LCD monitor
Wireless video camera connection
Free field range of up to 15 m

Monitor

Display screen: 3.36 in. colour LCD with rechargeable lithium battery
Resolution: 480 x 240
Adjustable image position

Power supply

Four alkaline batteries (maximum life: two hours)

Accessories

RS Pro flexible 1 m extension cable has been designed for use with RS Pro Wireless LCD Digital Endoscope. This extension cable increases the camera head capacity to reach into more inaccessible places. RS stock no: 806-5866

Supplied with

Mirror, hook and magnet

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO 16mm probe Inspection Camera Kit, 1m Probe Length, LED Illumination

P.O.A.

RS PRO 16mm probe Inspection Camera Kit, 1m Probe Length, LED Illumination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Probe Length

1m

Probe Diameter

16mm

Illumination Type

LED

Страна на произход

China

Детайли за продукта

RS Pro Wireless LCD Digital Endoscope

The RS Pro Inspection endoscope kit is designed to make visual checks in hard-to-reach areas so much easier. Light and easy to manipulate, this device is ideal for investigating, identifying and resolving problems with its flexible extension cable and handy accessories.

Features and Benefits

Image sensor: 1/4 CMOS
Viewing angle: 30 / 45 degrees
Illumination: 2 LEDs
Depth of vision in darkness: 1.5 m
Flexible cable length: 1 m
Waterproof rating: IP67
Removable LCD monitor
Wireless video camera connection
Free field range of up to 15 m

Monitor

Display screen: 3.36 in. colour LCD with rechargeable lithium battery
Resolution: 480 x 240
Adjustable image position

Power supply

Four alkaline batteries (maximum life: two hours)

Accessories

RS Pro flexible 1 m extension cable has been designed for use with RS Pro Wireless LCD Digital Endoscope. This extension cable increases the camera head capacity to reach into more inaccessible places. RS stock no: 806-5866

Supplied with

Mirror, hook and magnet

Може да се интересувате от