RS PRO 16Mbps 650nm Fibre Optic Receiver, Square, Fiber Optic Connector

Номер на артикул на RS: 270-7763Марка: RS PRODistrelec Article No.: 30302364
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Maximum Data Rate

16Mbps

Connector Shape

Square

Wavelength of Peak Sensitivity

650nm

Typical Rise Time

25ns

Typical Fall Time

25ns

Connector Type

Fiber Optic

€ 12,93

€ 2,585 Each (In a Pack of 5) (ex VAT)

RS PRO 16Mbps 650nm Fibre Optic Receiver, Square, Fiber Optic Connector

€ 12,93

€ 2,585 Each (In a Pack of 5) (ex VAT)

RS PRO 16Mbps 650nm Fibre Optic Receiver, Square, Fiber Optic Connector

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
5 - 45€ 2,585€ 12,93
50+€ 2,511€ 12,56

Технически документи

Спецификации

Brand

RS Pro

Maximum Data Rate

16Mbps

Connector Shape

Square

Wavelength of Peak Sensitivity

650nm

Typical Rise Time

25ns

Typical Fall Time

25ns

Connector Type

Fiber Optic