RS PRO 16A British Standard Fuse, A2, 550V ac, 73mm

Номер на артикул на RS: 521-2589Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Current Rating

16A

Fuse Size

A2

Voltage Rating

550V ac

Fuse Standard

BS 88, IEC 269

Fixing Centres

73mm

Application Category

gG

Tag Width

8.7mm

High Rupture Capacity

Yes

Overall Length

85mm

Tag Type

Bolted

Body Diameter

13.7mm

Body Length

35mm

Tag Orientation

Offset

Body Height

35mm

Series

AAO

Offset Distance

73mm

Fuse Dimensions

13.7 x 35mm

Страна на произход

India

Детайли за продукта

HRC Fuses

Breaking capacity 80kA at 415Vac and 40kA at 250Vdc (bolted connection types) (E1 type 16·5kA at 240Vac)
Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)
Electricity Supply Authorities, Lloyd’s Register of Shipping Approvals and ASTA 20 certified

Може да се интересувате от
Eaton 16A British Standard Fuse, A2, 550V ac, 73mm
€ 33,691 Pack of 5 (ex VAT)
Eaton 16A British Standard Fuse, A2, 660V ac, 73mm
€ 51,621 Pack of 5 (ex VAT)
BS88 415V industrial HRC A2 fuse,16A
P.O.A.Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 26,72

€ 5,343 Each (In a Pack of 5) (ex VAT)

RS PRO 16A British Standard Fuse, A2, 550V ac, 73mm

€ 26,72

€ 5,343 Each (In a Pack of 5) (ex VAT)

RS PRO 16A British Standard Fuse, A2, 550V ac, 73mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 5,343€ 26,72
25 - 120€ 4,617€ 23,08
125 - 245€ 4,206€ 21,03
250 - 495€ 4,092€ 20,46
500+€ 3,526€ 17,63
Може да се интересувате от
Eaton 16A British Standard Fuse, A2, 550V ac, 73mm
€ 33,691 Pack of 5 (ex VAT)
Eaton 16A British Standard Fuse, A2, 660V ac, 73mm
€ 51,621 Pack of 5 (ex VAT)
BS88 415V industrial HRC A2 fuse,16A
P.O.A.Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Current Rating

16A

Fuse Size

A2

Voltage Rating

550V ac

Fuse Standard

BS 88, IEC 269

Fixing Centres

73mm

Application Category

gG

Tag Width

8.7mm

High Rupture Capacity

Yes

Overall Length

85mm

Tag Type

Bolted

Body Diameter

13.7mm

Body Length

35mm

Tag Orientation

Offset

Body Height

35mm

Series

AAO

Offset Distance

73mm

Fuse Dimensions

13.7 x 35mm

Страна на произход

India

Детайли за продукта

HRC Fuses

Breaking capacity 80kA at 415Vac and 40kA at 250Vdc (bolted connection types) (E1 type 16·5kA at 240Vac)
Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)
Electricity Supply Authorities, Lloyd’s Register of Shipping Approvals and ASTA 20 certified

Може да се интересувате от
Eaton 16A British Standard Fuse, A2, 550V ac, 73mm
€ 33,691 Pack of 5 (ex VAT)
Eaton 16A British Standard Fuse, A2, 660V ac, 73mm
€ 51,621 Pack of 5 (ex VAT)
BS88 415V industrial HRC A2 fuse,16A
P.O.A.Each (In a Pack of 5) (ex VAT)