Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 16500rpm Air Angle Grinder

Номер на артикул на RS: 739-8458Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Grinder Type

Air Angle Grinder

Speed

16500rpm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Mini Air 3in Cutter

Compact & lightweight mini cutter allowing access to smaller areas, often unreachable with conventional Cutters.

Rear exhaust to keep airflow away from work area
High power motor
6mm collet
Maximum torque 27.5Nm
Drive size 3/8in
Air inlet thread 1/4in
Sound level 90dBA
Maximum bore hose 3/16in

Supplied with

1 x 3in Cutting Disc

Screwdrivers, Cutters & Riveter

A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications. All tools and accessories are designed for use with a 1/4 in BSP connection system.

Може да се интересувате от
RS PRO 16500rpm Air Angle Grinder
€ 164,88Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO 16500rpm Air Angle Grinder

P.O.A.

RS PRO 16500rpm Air Angle Grinder
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 16500rpm Air Angle Grinder
€ 164,88Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Grinder Type

Air Angle Grinder

Speed

16500rpm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Mini Air 3in Cutter

Compact & lightweight mini cutter allowing access to smaller areas, often unreachable with conventional Cutters.

Rear exhaust to keep airflow away from work area
High power motor
6mm collet
Maximum torque 27.5Nm
Drive size 3/8in
Air inlet thread 1/4in
Sound level 90dBA
Maximum bore hose 3/16in

Supplied with

1 x 3in Cutting Disc

Screwdrivers, Cutters & Riveter

A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications. All tools and accessories are designed for use with a 1/4 in BSP connection system.

Може да се интересувате от
RS PRO 16500rpm Air Angle Grinder
€ 164,88Всеки (ex VAT)