Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 160VA DIN Rail Transformer, IEC 61558-2-6, 230 → 400V ac Primary, 12V ac Secondary

Номер на артикул на RS: 123-4142Марка: RS PRO
brand-logo
Преглед на всички в DIN Rail Transformers

Технически документи

Спецификации

Brand

RS Pro

Primary Voltage Rating

230 → 400V ac

Secondary Voltage Rating

12V ac

Power Rating

160VA

Mounting Type

DIN Rail

Length

96mm

Width

89mm

Depth

110mm

Dimensions

96 x 89 x 110mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Standards Met

IEC 61558-2-6

Weight

2.9kg

Страна на произход

Poland

Детайли за продукта

RS PRO Chassis Mounting Transformer

These RS PRO high-quality panel isolation transformers are designed with versatility and durability in mind and are for use in general applications. These single-phase transformers feature screw connectors for multiple input and brackets for screw fixing or for DIN Rails. They have a standard primary winding 0-230-400VAC with a +/- 15 V adjustment possibility around 0 and are 100% electrical and flash tested.

Features

High-quality safety and isolation transformers
Second section bobbin for full separation between primary and secondary winding
Low noise laminations
Earth terminal provided
High efficiency
Varnish impregnated

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 141,43

€ 141,43 Всеки (ex VAT)

RS PRO 160VA DIN Rail Transformer, IEC 61558-2-6, 230 → 400V ac Primary, 12V ac Secondary

€ 141,43

€ 141,43 Всеки (ex VAT)

RS PRO 160VA DIN Rail Transformer, IEC 61558-2-6, 230 → 400V ac Primary, 12V ac Secondary
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Primary Voltage Rating

230 → 400V ac

Secondary Voltage Rating

12V ac

Power Rating

160VA

Mounting Type

DIN Rail

Length

96mm

Width

89mm

Depth

110mm

Dimensions

96 x 89 x 110mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Standards Met

IEC 61558-2-6

Weight

2.9kg

Страна на произход

Poland

Детайли за продукта

RS PRO Chassis Mounting Transformer

These RS PRO high-quality panel isolation transformers are designed with versatility and durability in mind and are for use in general applications. These single-phase transformers feature screw connectors for multiple input and brackets for screw fixing or for DIN Rails. They have a standard primary winding 0-230-400VAC with a +/- 15 V adjustment possibility around 0 and are 100% electrical and flash tested.

Features

High-quality safety and isolation transformers
Second section bobbin for full separation between primary and secondary winding
Low noise laminations
Earth terminal provided
High efficiency
Varnish impregnated

Може да се интересувате от